MSS2P2 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSS2P2-M3/89A TTI: MSS2P2-M3/89A Vishay Semiconductors Availability: 18,000In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 18,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 20 V | 600 mV | 30 A | 250 uA | - 55 C | + 150 C | MSS2P2 | Reel | |||
Mfr: MSS2P2HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 20V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 20 V | 470 mV | 30 A | 6 mA | - 55 C | + 150 C | MSS2P2 | AEC-Q101 | Reel | ||
Mfr: MSS2P2HM3-A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Si | MSS2P2 |