MBRB7xx - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBRB745-M3/I TTI: MBRB745-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 75A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 200 mA | 45 V | 750 mV | 7.5 A | 100 uA | - 55 C | + 150 C | MBRB7xx | Reel | |||||
Mfr: MBRB745HM3/I TTI: MBRB745HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 75A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 200 mA | 45 V | 750 mV | 7.5 A | 100 uA | - 55 C | + 150 C | MBRB7xx | Reel |