HN2S02 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN2S02JE(TE85L,F) TTI: HN2S02JE(TE85L,F) Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers Small-Signal Schttky 0.1A 40V 2 Circuit | Not Available Online | Schottky Diodes | SMD/SMT | SOT-553-5 | Dual Parallel | Si | 100 mA | 45 V | 600 mV | 1 A | 5 uA | - 40 C | + 100 C | HN2S02 | Bulk |