CUS10S30 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CUS10S30,H3F TTI: CUS10S30,H3F Toshiba Availability: 69,000In Stock36,000 On Order Expected Schottky Diodes & Rectifiers Single High-speed switching | 69,000In Stock36,000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 1 A | 30 V | 370 mV | 5 A | 500 uA | + 125 C | CUS10S30 | Reel | ||||
Mfr: CUS10S30,H3F TTI: CUS10S30H3F Toshiba Availability: 69,000In Stock36,000 On Order Expected Schottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY | 69,000In Stock36,000 On Order Expected | Si | CUS10S30 | Reel |