CUS10F30 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CUS10F30,H3F TTI: CUS10F30,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 20A .045V VFM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 1 A | 30 V | 430 mV | 5 A | 50 uA | - 55 C | + 125 C | CUS10F30 | Reel | |||
Mfr: CUS10F30,H3F TTI: CUS10F30H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 1A | 0In Stock | Si | CUS10F30 | Reel |