CUS08F30 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CUS08F30,H3F TTI: CUS08F30,H3F Toshiba Availability: 0In Stock36,000 On Order Expected 13-Jan-27 Schottky Diodes & Rectifiers Single High-speed switching | 0In Stock36,000 On Order Expected 13-Jan-27 | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 800 mA | 30 V | 400 mV | 5 A | 50 uA | + 125 C | CUS08F30 | Reel | ||||
Mfr: CUS08F30,H3F TTI: CUS08F30H3F Toshiba Availability: 0In Stock36,000 On Order Expected 13-Jan-27 Schottky Diodes & Rectifiers RECT 30V .8A SM SCHOTTKY | 0In Stock36,000 On Order Expected 13-Jan-27 | Si | CUS08F30 | Reel |