CUHSxx - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CUHS20S30,H3F TTI: CUHS20S30,H3F Toshiba Availability: 3,000In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 390pF | 3,000In Stock | Schottky Diodes | SMD/SMT | US2H-2 | Single | Si | 2 A | 30 V | 280 mV | 10 A | 240 uA | + 150 C | CUHSxx | Reel | ||||
Mfr: CUHS20S40,H3F TTI: CUHS20S40,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 2A 40V 290pF | 0In Stock | Schottky Diodes | SMD/SMT | US2H-2 | Single | Si | 2 A | 40 V | 320 mV | 10 A | 140 uA | + 150 C | CUHSxx | Reel | ||||
Mfr: CUHS20F30,H3F TTI: CUHS20F30,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 380pF | 0In Stock | Schottky Diodes | SMD/SMT | US2H-2 | Single | Si | 2 A | 30 V | 350 mV | 10 A | 25 uA | + 150 C | CUHSxx | Reel | ||||
Mfr: CUHS20F40,H3F TTI: CUHS20F40,H3F Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers Sml-Signal Schottky 2A 40V 300pF | Not Available Online | Schottky Diodes | SMD/SMT | US2H-2 | Single | Si | 2 A | 40 V | 390 mV | 10 A | 13 uA | + 150 C | CUHSxx | Reel |