CRS10I30 - Schottky Diodes & Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS10I30B(TE85L,QM TTI: CRS10I30B(TE85L,QM Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | 0In Stock | Schottky Diodes | Si | CRS10I30 | Reel | |||||||||||||
Mfr: CRS10I30A(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 1 A | 30 V | 390 mV | 20 A | 60 uA | - 55 C | + 150 C | CRS10I30 | Reel | ||||
Mfr: CRS10I30C(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | 0In Stock | Schottky Diodes | Si | CRS10I30 | Reel | |||||||||||||
Mfr: CRS10I30B(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | Not Available Online | Schottky Diodes | Si | CRS10I30 | Reel | |||||||||||||
Mfr: CRS10I30C(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | Not Available Online | Schottky Diodes | Si | CRS10I30 | Reel | |||||||||||||
Mfr: CRS10I30A(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 1.0V Vfm REC | Not Available Online | Schottky Diodes | Si | CRS10I30 | Reel | |||||||||||||
Mfr: CRS10I30B(TE85L,QM TTI: CRS10I30B(TE85LQM Toshiba Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY | 0In Stock | Si | CRS10I30 | Reel |