CRS08 - Schottky Diodes & Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85L,Q,M) Toshiba Schottky Diodes & Rectifiers Diode Schottky 30V, 1.5A | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | |||
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85LQM) Toshiba Schottky Diodes & Rectifiers RECT 30V 1.5A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | |||
Not Available Online | Si | CRS08 | ||||||||||||||||
Mfr: CRS08(TE85R,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | S-FLAT-2 | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | CRS08 | Reel |