CRS03 - Schottky Diodes & Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS03(TE85L,Q,M) TTI: CRS03(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers SBD 1A VRRM=30V VFM=0.45V | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 450 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS03 | Reel | |||
Mfr: CRS03(TE85L,Q,M) TTI: CRS03(TE85LQM) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 450 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS03 | Reel | |||
Mfr: CRS03(TE85R,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers Diode Schottky 30V 1A Vf=0.45V | Not Available Online | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 450 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS03 | Reel | |||
Mfr: CRS03(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V 1A | Not Available Online | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 450 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS03 | Reel | |||
Not Available Online | Si | CRS03 |