CRS01 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS01(TE85L,Q,M) TTI: CRS01(TE85L,Q,M) Toshiba Availability: 12,000In StockSchottky Diodes & Rectifiers 30V 1A | 12,000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 370 mV | 20 A | 1.5 mA | - 40 C | + 125 C | CRS01 | Reel | |||
Mfr: CRS01(TE85L,Q,M) TTI: CRS01(TE85LQM) Toshiba Availability: 12,000In StockSchottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY | 12,000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 370 mV | 20 A | 1.5 mA | - 40 C | + 125 C | CRS01 | Reel |