BAT85S - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT85S-TAP TTI: BAT85S-TAP Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 30 V | 800 mV | 5 A | 2 uA | - 65 C | + 125 C | BAT85S | Ammo Pack | |||
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 30 V | 800 mV | 5 A | 2 uA | - 65 C | + 125 C | BAT85S | Reel |