BAT54WS-G - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT54WS-G3-08 TTI: BAT54WS-G3-08 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 26-Jan-28 Schottky Diodes & Rectifiers 30Volt 200mA Single | 0In Stock15,000 On Order Expected 26-Jan-28 | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54WS-G | Reel | BAT54WS-V-G-08 | |||
Mfr: BAT54WS-G3-18 TTI: BAT54WS-G3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA Single | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54WS-G | Reel | BAT54WS-V-G-18 |