BAT54W - Schottky Diodes & Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | Reel | ||||
Mfr: BAT54W-E3-18 TTI: BAT54W-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA Single | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | Reel | ||||
Mfr: BAT54W-HG3-A-08 TTI: BAT54W-HG3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock | BAT54W | Reel | |||||||||||||||
Mfr: BAT54W-HG3-A-18 TTI: BAT54W-HG3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock | BAT54W | Reel | |||||||||||||||
Mfr: BAT54W-HE3-A-08 TTI: BAT54W-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock | BAT54W | Reel | |||||||||||||||
Mfr: BAT54W-HE3-A-18 TTI: BAT54W-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock | BAT54W | Reel | |||||||||||||||
Mfr: BAT54W-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 200mA 30 Volt | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | AEC-Q101 | Reel | ||
Mfr: BAT54W-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30Volt 200mA Single AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | AEC-Q101 | Reel |