BAT54C - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 6,000In Stock531,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 6,000In Stock531,000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | |||
Mfr: BAT54C-E3-18 TTI: BAT54C-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA Common Cathode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | ||||
Mfr: BAT54C-HE3-A-18 TTI: BAT54C-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | |||
Mfr: BAT54C-HE3-A-08 TTI: BAT54C-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | |||
Mfr: BAT54C-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30 Volt 200mA Common Cathode AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | AEC-Q101 | Reel |