BAT54-02V - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT54-02V-G3-08 TTI: BAT54-02V-G3-08 Vishay Semiconductors Availability: 40,000In Stock24,000 On Order Expected 28-Oct-26 Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 40,000In Stock24,000 On Order Expected 28-Oct-26 | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54-02V | Reel |