BAT46W-G - Schottky Diodes & Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT46W-G3-18 TTI: BAT46W-G3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W-G | Reel | BAT46W-V-G-18 | |||
Mfr: BAT46W-G3-08 TTI: BAT46W-G3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W-G | Reel | BAT46W-V-G-08 | |||
Mfr: BAT46W-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT BAT4 | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W-G | Reel | ||||
Mfr: BAT46W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT BAT4 | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W-G | Reel | ||||
Mfr: BAT46W-V-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT BAT4 | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W-G | Reel |