BAT46W - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT46W-E3-08 TTI: BAT46W-E3-08 Vishay Semiconductors Availability: 207,000In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 207,000In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | Reel | |||
Mfr: BAT46W-E3-18 TTI: BAT46W-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | Reel | |||
Mfr: BAT46W-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 100Volt 150mA 750mA AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | AEC-Q101 | Reel |