BASxx - Schottky Diodes & Rectifiers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS283-GS08 TTI: BAS283-GS08 Vishay Semiconductors Availability: 2,500In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 2,500In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS386-TR3 TTI: BAS386-TR3 Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 60 Volt 200mA 500mA IFSM | 10,000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||
0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS85-M-18 TTI: BAS85-M-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODES SOD80 MINIMELF-e2-M | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Si | BASxx | Reel | |||||||||||
Mfr: BAS86-M-18 TTI: BAS86-M-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODES SOD80 MINIMELF-e2-M | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS86-M-08 TTI: BAS86-M-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECOMMENDED ALT 727- | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 500 mA | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS85-M-08 TTI: BAS85-M-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODES SOD80 MINIMELF-e2-M | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 150 C | BASxx | Reel | |||
0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 30 V | 800 mV | 5 A | 2.3 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS282-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS385-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA 300mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 30 V | 800 mV | 5 A | 2.3 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS286-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 200mA 5.0 Amp IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS281-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS83-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS383-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS81-GS08 TTI: Not Assigned Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS281-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS85-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA 600 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BASxx | Reel | |||
Mfr: BAS81-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 40 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: BAS82-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS83-GS08 TTI: Not Assigned Vishay Semiconductors Schottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS283-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS382-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 30mA 500mA IFSM | 0In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 30 mA | 50 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | |||
Mfr: BAS86-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 0In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 uA | - 65 C | + 125 C | BASxx | Reel |
- 1
- 2