B360 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 390,600In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 390,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 60 V | 720 mV | 50 A | 200 uA | - 55 C | + 150 C | B360 | Reel | |||
Mfr: B360B-E3/52T TTI: B360B-E3/52T Vishay Semiconductors Availability: 261,000In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 261,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel | |||
Mfr: B360B-E3/5BT TTI: B360B-E3/5BT Vishay Semiconductors Availability: 310,400In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 310,400In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel | |||
Mfr: B360A-E3/5AT TTI: B360A-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 60 V | 720 mV | 50 A | 200 uA | - 55 C | + 150 C | B360 | Reel |