B350 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B350B-E3/52T TTI: B350B-E3/52T Vishay Semiconductors Availability: 1,500In StockSchottky Diodes & Rectifiers 3.0 Amp 50 Volt 60 Amp IFSM | 1,500In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 50 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B350 | Reel | |||
Mfr: B350A-E3/5AT TTI: B350A-E3/5AT Vishay Semiconductors Schottky Diodes & Rectifiers 3.0 Amp 50 Volt 50 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 50 V | 550 mV | 50 A | 2.9 mA | - 55 C | + 150 C | B350 | Reel | |||
Mfr: B350B-E3/5BT TTI: B350B-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 50 Volt 60 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 50 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B350 | Reel | |||
Mfr: B350A-E3/61T TTI: B350A-E3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 50 Volt 50 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 50 V | 550 mV | 50 A | 2.9 mA | - 55 C | + 150 C | B350 | Reel |