1SS416CT - Schottky Diodes & Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS416,L3M TTI: 1SS416,L3M Toshiba Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODE 30V 100MA | 0In Stock | Schottky Diodes | SMD/SMT | SOD-923-2 | Single | Si | 100 mA | 35 V | 380 mV | 1 A | 50 uA | - 40 C | + 100 C | 1SS416CT | Reel | |||
Mfr: 1SS416CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 0.1A 30V | 0In Stock | Schottky Diodes | SMD/SMT | CST-2 | Single | Si | 100 mA | 35 V | 380 mV | 1 A | 50 uA | - 40 C | + 100 C | 1SS416CT | Reel | |||
Mfr: 1SS416,L3M TTI: 1SS416L3M Toshiba Availability: 0In StockSchottky Diodes & Rectifiers SOD923,VR: 30V,VF:0.18 IF = 1M | 0In Stock | Schottky Diodes | Si | 1SS416CT | Reel | |||||||||||||
Mfr: 1SS416(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers Hi-Speed 30V 100mA | Not Available Online | Schottky Diodes | SMD/SMT | fSC-2 | Single | Si | 200 mA | 35 V | 500 mV | 1 A | 50 uA | - 40 C | + 100 C | 1SS416CT | Reel | |||
Mfr: 1SS416(TL4,D) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers High Speed 0.23V VF 35Vrm 30Vr 200mA | Not Available Online | Schottky Diodes | SMD/SMT | SOD-923-2 | Single | Si | 200 mA | 35 V | 230 mV | 1 A | 20 uA | - 40 C | + 100 C | 1SS416CT | Reel |