• Schottky Diodes & Rectifiers

1SS396 - Schottky Diodes & Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1SS396,LF
TTI: 1SS396,LF
Toshiba
Availability:

0In Stock

Schottky Diodes & Rectifiers Small-Signal Schotky 0.1A 40V

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-346-3
Dual
Si
100 mA
45 V
540 mV
1 A
5 uA
- 40 C
+ 100 C
1SS396
AEC-Q101
Reel
1SS396(T5LFT) Toshiba
Datasheet
Mfr: 1SS396(T5LFT)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Schottky Diodes & Rectifiers DIODE (S-MINI) DIODE-SMALL SIGNAL

Not Available Online

Call
or
View Details
Schottky Diodes
SMD/SMT
TO-236MOD-3
Single
Si
300 mA
45 V
600 mV
1 A
5 uA
- 40 C
+ 100 C
1SS396
Reel