1SS393 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Diodes | SMD/SMT | Dual Anode Common Cathode | Si | 100 mA | 40 V | 600 mV | 1 A | 5 uA | - 40 C | + 100 C | 1SS393 | Reel | |||||
0In Stock | Si | 1SS393 | Reel | |||||||||||||||
Mfr: 1SS393SU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers SM Sig Schotky Diode 40 VR 0.1A 2 Circui | Not Available Online | Schottky Diodes | SMD/SMT | SC-70-3 | Dual Anode Common Cathode | Si | 100 mA | 45 V | 540 mV | 1 A | 5 uA | - 40 C | + 100 C | 1SS393 | Reel |