1N5822 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5822-E3/54 TTI: 1N5822-E3/54 Vishay Semiconductors Availability: 23,800In Stock1,400 On Order Expected 06-Jul-26 Schottky Diodes & Rectifiers Vr/40V Io/3A | 23,800In Stock1,400 On Order Expected 06-Jul-26 | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 40 V | 950 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5822 | Reel | 1N5822-E3/73 | |||
Mfr: 1N5822-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Vr/40V Io/3A | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 40 V | 950 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5822 | Ammo Pack | 1N5822-E3/54 |