1N5821 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5821-E3/54 TTI: 1N5821-E3/54 Vishay Semiconductors Availability: 1,400In StockSchottky Diodes & Rectifiers Vr/30V Io/3A | 1,400In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 30 V | 900 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5821 | Reel |