1N5819 - Schottky Diodes & Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5819-E3/54 TTI: 1N5819-E3/54 Vishay Semiconductors Availability: 181,500In StockSchottky Diodes & Rectifiers Vr/40V Io/1A | 181,500In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 40 V | 900 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5819 | Reel | 1N5819TR | |||
Mfr: JANTX1N5819UR-1 TTI: JANTX1N5819UR-1 VPT Components Availability: 3,770In Stock8,400 On Order Expected Schottky Diodes & Rectifiers MIL-PRF-19500/586 | 3,770In Stock8,400 On Order Expected | MELF | DO-213AB | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: JANS1N5819UR-1 TTI: JANS1N5819UR-1 VPT Components Availability: 443In StockSchottky Diodes & Rectifiers MIL-PRF-19500/586 | 443In Stock | MELF | DO-213AB | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: JANTXV1N5819UR-1 TTI: JANTXV1N5819UR-1 VPT Components Availability: 310In StockSchottky Diodes & Rectifiers MIL-PRF-19500/586 | 310In Stock | MELF | DO-213AB | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: 1N5819-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Vr/40V Io/1A | 0In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 40 V | 900 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5819 | Ammo Pack | 1N5819 | |||
Mfr: 1N5819-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Vr/40V Io/1A Trim Leads | 0In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 40 V | 900 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5819 | Ammo Pack | ||||
Mfr: JANTX1N5819-1 TTI: JANTX1N5819-1 VPT Components Availability: 0In StockSchottky Diodes & Rectifiers MIL-PRF-19500/586 | 0In Stock | Through Hole | DO-41 | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: JAN1N5819-1 TTI: JAN1N5819-1 VPT Components Availability: 0In StockSchottky Diodes & Rectifiers MIL-PRF-19500/586 | 0In Stock | Through Hole | DO-41 | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: JAN1N5819UR-1 TTI: JAN1N5819UR-1 VPT Components Availability: 0In StockSchottky Diodes & Rectifiers MIL-PRF-19500/586 | 0In Stock | MELF | DO-213AB | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: JANS1N5819-1 TTI: JANS1N5819-1 VPT Components Availability: 0In StockSchottky Diodes & Rectifiers MIL-PRF-19500/586 | 0In Stock | Through Hole | DO-41 | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF | |||||
Mfr: JANTXV1N5819-1 TTI: JANTXV1N5819-1 VPT Components Availability: 0In StockSchottky Diodes & Rectifiers MIL-PRF-19500 /586 | 0In Stock | Through Hole | DO-41 | Single | Si | 1 A | 45 V | 490 mV | 25 A | 50 uA | - 65 C | + 125 C | 1N5819 | EDWF |