SMD - Schottky Diodes & Rectifiers
4,183 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 483,750In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 483,750In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 4 A | 40 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | SSB44-E3/5BT | ||||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 489,000In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 489,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/5BT | |||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 2,278,500In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 2,278,500In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/5BT | |||
Mfr: BAT54A,215 TTI: BAT54A,215 Nexperia Availability: 909,000In StockSchottky Diodes & Rectifiers The factory is currently not accepting orders for this product. | 909,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 65 C | + 125 C | Reel | 933976360215 | ||||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 361,800In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 361,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS14 | Reel | SS14-E3/5AT | |||
54,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 70 mA | 70 V | 1 V | 100 mA | 10 uA | - 65 C | + 150 C | Reel | 934020790215 | |||||
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 135,000In Stock45,000 On Order Expected 03-May-27 Schottky Diodes & Rectifiers 200mA 30 Volt | 135,000In Stock45,000 On Order Expected 03-May-27 | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | ||||
Mfr: B340A-E3/61T TTI: B340A-E3/61T Vishay Semiconductors Availability: 205,200In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 205,200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B340A-E3/5AT | ||||
Mfr: SGL41-40-E3/96 TTI: SGL41-40-E3/96 Vishay Semiconductors Availability: 4,500In Stock33,000 On Order Expected Schottky Diodes & Rectifiers RECOMMENDED ALT SS14 | 4,500In Stock33,000 On Order Expected | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 40 V | 500 mV | 30 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 567,800In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 567,800In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/9AT | |||
Mfr: BAS70-05,215 TTI: BAS70-05,215 Nexperia Availability: 381,000In StockSchottky Diodes & Rectifiers The factory is currently not accepting orders for this product. | 381,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 70 mA | 70 V | 1 V | 100 mA | 10 uA | - 65 C | + 150 C | Reel | 933834100215 | ||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 60,000In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 60,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: SS34-E3/57T TTI: SS34-E3/57T Vishay Semiconductors Availability: 1,001,300In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 1,001,300In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS34 | Reel | SS34-E3/9AT | |||
Mfr: SL44-E3/57T TTI: SL44-E3/57T Vishay Semiconductors Availability: 227,800In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 227,800In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 40 V | 500 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: RB160MM-60TR TTI: RB160MM-60TR ROHM Semiconductor Availability: 33,000In Stock9,000 On Order Expected 12-Aug-26 Schottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 33,000In Stock9,000 On Order Expected 12-Aug-26 | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 490 mV | 30 A | 7 uA | + 150 C | RB160MM-60 | Reel | RB160MM-60 | ||||
Mfr: VS-10BQ015-M3/5BT TTI: VS-10BQ015-M3/5BT Vishay Semiconductors Availability: 6,400In Stock28,800 On Order Expected Schottky Diodes & Rectifiers 1A 15V Single Die Schottky Rectifier | 6,400In Stock28,800 On Order Expected | Schottky Diodes | SMD/SMT | Single | Si | 1 A | 15 V | 390 mV | 140 A | 500 uA | - 55 C | + 125 C | Reel | 10BQ015TRPBF | |||||
Mfr: SS2PH10-M3/84A TTI: SS2PH10-M3/84A Vishay Semiconductors Availability: 369,000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 369,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 770 mV | 50 A | 1 uA | - 55 C | + 175 C | SS2PH10 | Reel | ||||
Mfr: PMEG060V050EPDAZ TTI: PMEG060V050EPDAZ Nexperia Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY | 20,000In Stock | Schottky Rectifiers | SMD/SMT | SOT-1289B-3 (CFP15B-3) | Single | Si | 5 A | 60 V | 560 mV | 160 A | 400 uA | + 175 C | Reel | 934067905139 | |||||
Mfr: BAT46W-E3-08 TTI: BAT46W-E3-08 Vishay Semiconductors Availability: 546,000In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 546,000In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | Reel | ||||
Mfr: CD0603-B0240R TTI: CD0603-B0240R Bourns Availability: 12,000In StockSchottky Diodes & Rectifiers 0603 40V 0.2A | 12,000In Stock | Schottky Diodes | SMD/SMT | Single | Si | 200 mA | 45 V | 550 mV | 2 A | 10 uA | - 40 C | + 125 C | Reel | ||||||
Mfr: RB578VAM100TR TTI: RB578VAM100TR ROHM Semiconductor Availability: 84,000In StockSchottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI | 84,000In Stock | Schottky Diodes | SMD/SMT | TUMD2M-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | Reel | RB578VAM100 | |||||
Mfr: BAS40-04-E3-08 TTI: BAS40-04-E3-08 Vishay Semiconductors Availability: 132,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 132,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: BAS70-00-E3-08 TTI: BAS70-00-E3-08 Vishay Semiconductors Availability: 456,000In StockSchottky Diodes & Rectifiers 70 Volt 200mA Single | 456,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 70 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS70 | Reel | ||||
Mfr: VS-10BQ060-M3/5BT TTI: VS-10BQ060-M3/5BT Vishay Semiconductors Availability: 224,000In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 224,000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 60 V | 420 mV | 700 A | 8 mA | - 55 C | + 150 C | Reel | 10BQ060TRPBF | |||||
Mfr: B360B-E3/52T TTI: B360B-E3/52T Vishay Semiconductors Availability: 268,500In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 268,500In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel |