Schottky Diodes & Rectifiers
9,781 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8P12-M3/86A TTI: V8P12-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 8A 120V Schottky TrenchMOS | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 120 V | 630 mV | 140 A | 6 mA | - 40 C | + 150 C | V8P | Reel | ||||
Mfr: LL103A-GS08 TTI: LL103A-GS08 Vishay Semiconductors Availability: 30,000In StockSchottky Diodes & Rectifiers 20mA 40 Volt | 30,000In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 40 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: SS2P6HM3/84A TTI: SS2P6HM3/84A Vishay Semiconductors Availability: 30,000In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 30,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 620 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | AEC-Q100 | Reel | |||
Mfr: VS-10MQ060HM3/5AT TTI: VS-10MQ060HM3/5AT Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers Schottky - SMA-e3 | 7,500In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 60 V | 630 mV | 40 A | 500 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: VS-30BQ060HM3/9AT TTI: VS-30BQ060HM3/9AT Vishay Semiconductors Availability: 3,500In StockSchottky Diodes & Rectifiers 3A 60V Schtky Rectfr AEC-Q101 Qualified | 3,500In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 60 V | 520 mV | 1.2 kA | 20 mA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: VS-40CTQ150STRL-M3 TTI: VS-40CTQ150STRL-M3 Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 7,200In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 150 V | 930 mV | 1.5 kA | 50 uA | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: BAS40-06-E3-08 TTI: BAS40-06-E3-08 Vishay Semiconductors Availability: 18,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 18,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: VS-40CTQ150S-M3 TTI: VS-40CTQ150S-M3 Vishay Semiconductors Availability: 2,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 2,100In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 150 V | 930 mV | 1.5 kA | 50 uA | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: SS2PH10-M3/85A TTI: SS2PH10-M3/85A Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 10,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 770 mV | 50 A | 1 uA | - 55 C | + 175 C | SS2PH10 | Reel | ||||
Mfr: VS-MBRB745-M3 TTI: VS-MBRB745-M3 Vishay Semiconductors Availability: 7,000In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 7,000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 7.5 A | 45 V | 840 mV | 690 A | 100 uA | - 65 C | + 150 C | FRED Pt | Tube | |||||
Mfr: VS-30BQ040HM3/9AT TTI: VS-30BQ040HM3/9AT Vishay Semiconductors Availability: 7,000In StockSchottky Diodes & Rectifiers Schottky - SMC-e3 | 7,000In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 40 V | 460 mV | 1.6 kA | 500 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: V3PM10-M3/H TTI: V3PM10-M3/H Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 100V 3A TMBS SMP (DO-220AA) | 15,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 100 V | 750 mV | 80 A | 1 uA | - 40 C | + 175 C | V3PM10 | Reel | ||||
Mfr: SS10P4C-M3/86A TTI: SS10P4C-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 10 Amp 40 Volt | 4,500In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 10 A | 40 V | 530 mV | 200 A | 550 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: SL23-E3/52T TTI: SL23-E3/52T Vishay Semiconductors Availability: 22,500In Stock1,500 On Order Expected 13-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 22,500In Stock1,500 On Order Expected 13-Oct-26 | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 30 V | 440 mV | 100 A | 400 uA | - 55 C | + 125 C | Reel | |||||
Mfr: VS-403CNQ100PBF TTI: VS-403CNQ100PBF Vishay Semiconductors Availability: 60In StockSchottky Diodes & Rectifiers 400 Amp 100 Volt Common Cathode | 60In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 400 A | 100 V | 970 mV | 25.5 kA | 6 mA | - 55 C | + 175 C | Kit | 403CNQ100PBF | ||||
Mfr: MSS1P3-M3/89A TTI: MSS1P3-M3/89A Vishay Semiconductors Availability: 13,500In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 13,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 30 V | 550 mV | 25 A | 200 uA | - 55 C | + 150 C | MSS1P3 | Reel | ||||
Mfr: MBR2545CT-E3/45 TTI: MBR2545CT-E3/45 Vishay Semiconductors Availability: 1,900In StockSchottky Diodes & Rectifiers 25 Amp 45 Volt | 1,900In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 820 mV | 150 A | 200 uA | - 65 C | + 150 C | MBRx25xxCT | Tube | ||||
Mfr: SS24-E3/5BT TTI: SS24-E3/5BT Vishay Semiconductors Availability: 16,000In StockSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | 16,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/52T | |||
Mfr: SS25-E3/52T TTI: SS25-E3/52T Vishay Semiconductors Availability: 42,750In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt | 42,750In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | SS25-E3/5BT | |||
Mfr: CRS01(TE85L,Q,M) TTI: CRS01(TE85L,Q,M) Toshiba Availability: 12,000In StockSchottky Diodes & Rectifiers 30V 1A | 12,000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 370 mV | 20 A | 1.5 mA | - 40 C | + 125 C | CRS01 | Reel | ||||
Mfr: SS25S-E3/5AT TTI: SS25S-E3/5AT Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM | 7,500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | Reel | ||||
Mfr: B360A-E3/5AT TTI: B360A-E3/5AT Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 7,500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 60 V | 720 mV | 50 A | 200 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: SS6P4C-M3/86A TTI: SS6P4C-M3/86A Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 2x3.0 Amp 40 Volt Dual 70 Amp IFSM | 3,000In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 6 A | 40 V | 570 mV | 70 A | 200 uA | - 55 C | + 150 C | SS6P4C | Reel | ||||
Mfr: SD0805S040S0R1 TTI: SD0805S040S0R1 KYOCERA AVX Availability: 3,000In StockSchottky Diodes & Rectifiers 40V 0.1A SIZE 0805 | 3,000In Stock | Schottky Diodes | SMD/SMT | 0805 (2012 metric) | Single | Si | 100 mA | 40 V | 500 mV | 2 A | 30 uA | - 55 C | + 125 C | SD | Reel | ||||
7,500In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | Reel |