Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS283-GS08 TTI: BAS283-GS08 Vishay Semiconductors Availability: 2,500In StockSchottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM | 2,500In Stock | Schottky Diodes | MELF | Quadro MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 500 mA | 200 nA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: MBR1545CT-E3/45 TTI: MBR1545CT-E3/45 Vishay Semiconductors Availability: 1,000In StockSchottky Diodes & Rectifiers 15 Amp 45 Volt | 1,000In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 15 A | 45 V | 840 mV | 150 A | 100 uA | - 65 C | + 150 C | MBRx15xxCT | Tube | ||||
Mfr: RB208RSM15STL1 TTI: RB208RSM15STL1 ROHM Semiconductor Availability: 8,000In Stock4,000 On Order Expected 18-Nov-26 Schottky Diodes & Rectifiers RECT 150V 15A SM SKY BARRI | 8,000In Stock4,000 On Order Expected 18-Nov-26 | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 15 A | 150 V | 790 mV | 270 A | 450 nA | + 175 C | Reel | ||||||
Mfr: MBR20100CT-E3/4W TTI: MBR20100CT-E3/4W Vishay Semiconductors Availability: 7,900In StockSchottky Diodes & Rectifiers 100 Volt 20A Dual Common-Cathode | 7,900In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 880 mV | 150 A | 100 uA | - 65 C | + 150 C | MBRx20xxCT-E3 | Tube | ||||
Mfr: LL101A-GS08 TTI: LL101A-GS08 Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 1mA 60 Volt | 10,000In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 65 C | + 125 C | Reel | |||||
Mfr: V3PM15HM3/H TTI: V3PM15HM3/H Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 150V 3A TMBS SMP (DO-220AA) | 3,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 150 V | 1.12 V | 80 A | 1 uA | - 40 C | + 175 C | V3PM15 | Reel | ||||
Mfr: SS1P6L-M3/84A TTI: SS1P6L-M3/84A Vishay Semiconductors Availability: 21,000In StockSchottky Diodes & Rectifiers 60volt 1.0amp | 21,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 60 V | 590 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P6L | Reel | ||||
Mfr: SS5P6-M3/86A TTI: SS5P6-M3/86A Vishay Semiconductors Availability: 57,000In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt | 57,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | Reel | ||||
Mfr: RB162MM-60TR TTI: RB162MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 650 mV | 20 A | 100 uA | + 150 C | RB162MM-60 | Reel | RB162MM-60 | ||||
15,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 60 V | 540 mV | 60 A | 600 uA | - 40 C | + 150 C | V3F6 | Reel | |||||
Mfr: RB160MM-90TR TTI: RB160MM-90TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers 1.5A Current Limit High Side Switch ICs | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 90 V | 730 mV | 30 A | 100 uA | + 150 C | Reel | RB160MM-90 | |||||
Mfr: PMEG2005ET,215 TTI: PMEG2005ET,215 Nexperia Availability: 12,000In StockSchottky Diodes & Rectifiers PMEG2005ET/SOT23/TO-236AB | 12,000In Stock | Schottky Rectifiers | SMD/SMT | SOT-23-3 | Single | Si | 500 mA | 20 V | 390 mV | 10 A | 200 uA | - 65 C | + 150 C | Reel | 934059426215 | ||||
Mfr: RB751VM-40TE-17 TTI: RB751VM-40TE-17 ROHM Semiconductor Availability: 12,000In StockSchottky Diodes & Rectifiers Diode Schottky 40V 0.03A | 12,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 30 mA | 40 V | 370 mV | 200 mA | 500 nA | + 150 C | RB751VM-40 | Reel | RB751VM-40 | ||||
Mfr: B160-E3/5AT TTI: B160-E3/5AT Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 22,500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 30 A | 200 uA | - 65 C | + 150 C | Reel | |||||
Mfr: MBR4060PT-M3/P TTI: MBR4060PT-M3/P Vishay Semiconductors Availability: 125In StockSchottky Diodes & Rectifiers RECT 60V 40A RDL SCHOTTKY | 125In Stock | Tube | |||||||||||||||||
Mfr: VS-30CPQ150-N3 TTI: VS-30CPQ150-N3 Vishay Semiconductors Availability: 100In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 100In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 30 A | 150 V | 780 mV | 1 kA | 15 mA | - 55 C | + 175 C | Tube | |||||
Mfr: SS1FH6HM3/H TTI: SS1FH6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 1A 60V Schottky Rect | 12,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 640 mV | 40 A | 3 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | |||
Mfr: VS-50WQ06FNTR-M3 TTI: VS-50WQ06FNTR-M3 Vishay Semiconductors Availability: 2,000In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,000In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 540 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Reel | ||||
Mfr: SS29-E3/52T TTI: SS29-E3/52T Vishay Semiconductors Availability: 14,250In Stock1,500 On Order Expected 03-Dec-26 Schottky Diodes & Rectifiers 1.5 Amp 90 Volt | 14,250In Stock1,500 On Order Expected 03-Dec-26 | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | Reel | ||||
Mfr: SS3P3-M3/84A TTI: SS3P3-M3/84A Vishay Semiconductors Availability: 69,000In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt 50 Amp IFSM | 69,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 30 V | 520 mV | 50 A | 200 uA | - 55 C | + 150 C | SS3P3 | Reel | ||||
Mfr: B120-E3/61T TTI: B120-E3/61T Vishay Semiconductors Availability: 19,800In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 19,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | B120-E3/5AT | ||||
Mfr: V10P8-M3/86A TTI: V10P8-M3/86A Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 10A, 80V,TRENCH SKY RECT. | 9,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 80 V | 680 mV | 180 A | 22 mA | - 40 C | + 150 C | V10P8 | Reel | ||||
Mfr: B150-E3/61T TTI: B150-E3/61T Vishay Semiconductors Availability: 3,600In StockSchottky Diodes & Rectifiers 1.0 Amp 50 Volt | 3,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 50 V | 750 mV | 30 A | 200 uA | - 65 C | + 150 C | Reel | B150-E3/5AT | ||||
Mfr: 1N5821-E3/54 TTI: 1N5821-E3/54 Vishay Semiconductors Availability: 1,400In StockSchottky Diodes & Rectifiers Vr/30V Io/3A | 1,400In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 30 V | 900 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5821 | Reel | ||||
Mfr: SB5H100-E3/54 TTI: SB5H100-E3/54 Vishay Semiconductors Availability: 238,000In StockSchottky Diodes & Rectifiers 100 Volt 5.0 Amp 200 Amp IFSM | 238,000In Stock | Schottky Rectifiers | Through Hole | DO-201AD-2 | Single | Si | 5 A | 100 V | 800 mV | 200 A | 200 uA | - 55 C | + 175 C | Reel | 50SQ100TR |