Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS40-06-E3-08 TTI: BAS40-06-E3-08 Vishay Semiconductors Availability: 18,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 18,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: VS-40CTQ150S-M3 TTI: VS-40CTQ150S-M3 Vishay Semiconductors Availability: 2,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 2,100In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 20 A | 150 V | 930 mV | 1.5 kA | 50 uA | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: SS2PH10-M3/85A TTI: SS2PH10-M3/85A Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 10,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 770 mV | 50 A | 1 uA | - 55 C | + 175 C | SS2PH10 | Reel | ||||
Mfr: VS-MBRB745-M3 TTI: VS-MBRB745-M3 Vishay Semiconductors Availability: 7,000In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 7,000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 7.5 A | 45 V | 840 mV | 690 A | 100 uA | - 65 C | + 150 C | FRED Pt | Tube | |||||
Mfr: VS-30BQ040HM3/9AT TTI: VS-30BQ040HM3/9AT Vishay Semiconductors Availability: 7,000In StockSchottky Diodes & Rectifiers Schottky - SMC-e3 | 7,000In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 40 V | 460 mV | 1.6 kA | 500 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: V3PM10-M3/H TTI: V3PM10-M3/H Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 100V 3A TMBS SMP (DO-220AA) | 15,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 100 V | 750 mV | 80 A | 1 uA | - 40 C | + 175 C | V3PM10 | Reel | ||||
Mfr: SS10P4C-M3/86A TTI: SS10P4C-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 10 Amp 40 Volt | 4,500In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 10 A | 40 V | 530 mV | 200 A | 550 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: SL23-E3/52T TTI: SL23-E3/52T Vishay Semiconductors Availability: 22,500In Stock1,500 On Order Expected 13-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 22,500In Stock1,500 On Order Expected 13-Oct-26 | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 30 V | 440 mV | 100 A | 400 uA | - 55 C | + 125 C | Reel | |||||
Mfr: VS-403CNQ100PBF TTI: VS-403CNQ100PBF Vishay Semiconductors Availability: 60In StockSchottky Diodes & Rectifiers 400 Amp 100 Volt Common Cathode | 60In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 400 A | 100 V | 970 mV | 25.5 kA | 6 mA | - 55 C | + 175 C | Kit | 403CNQ100PBF | ||||
Mfr: MBRF1635-E3/45 TTI: MBRF1635-E3/45 Vishay Semiconductors Availability: 1,700In StockSchottky Diodes & Rectifiers 35 Volt 16A Single 150 Amp IFSM | 1,700In Stock | Schottky Rectifiers | Through Hole | TO-220FP-2 | Single | Si | 16 A | 35 V | 630 mV | 150 A | 200 uA | - 65 C | + 150 C | Tube | |||||
Mfr: MSS1P3-M3/89A TTI: MSS1P3-M3/89A Vishay Semiconductors Availability: 13,500In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 13,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 30 V | 550 mV | 25 A | 200 uA | - 55 C | + 150 C | MSS1P3 | Reel | ||||
Mfr: RBR2MM60ATFTR TTI: RBR2MM60ATFTR ROHM Semiconductor Availability: 21,000In StockSchottky Diodes & Rectifiers 60V VR 2A 0.65V VF PMDU; SOD-123FL | 21,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 650 mV | 20 A | 75 uA | + 150 C | AEC-Q101 | Reel | RBR2MM60ATF | ||||
Mfr: RB561VM-40TE-17 TTI: RB561VM-40TE-17 ROHM Semiconductor Availability: 3,000In Stock3,000 On Order Expected 06-May-27 Schottky Diodes & Rectifiers RECT 40V .5A SM SKY BARRI | 3,000In Stock3,000 On Order Expected 06-May-27 | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 40 V | 560 mV | 2 A | 300 uA | + 125 C | Reel | RB561VM-40 | |||||
Mfr: RB168LAM-60TFTR TTI: RB168LAM-60TFTR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers 60V VR 1A 0.68V VF PMDTM; SOD-128 | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 1 A | 60 V | 680 mV | 40 A | 1.5 uA | + 175 C | AEC-Q101 | Reel | RB168LAM-60TF | ||||
Mfr: MBR2545CT-E3/45 TTI: MBR2545CT-E3/45 Vishay Semiconductors Availability: 1,900In StockSchottky Diodes & Rectifiers 25 Amp 45 Volt | 1,900In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 820 mV | 150 A | 200 uA | - 65 C | + 150 C | MBRx25xxCT | Tube | ||||
Mfr: RB550VM-30FHTE-17 TTI: RB550VM-30FHTE-17 ROHM Semiconductor Availability: 27,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.5A IO SOD-323FL; UMD2 | 27,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 30 V | 590 mV | 1 A | 35 uA | + 150 C | AEC-Q101 | Reel | RB550VM-30FH | ||||
Mfr: V15P10-M3/H TTI: V15P10-M3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 100 V | 600 mV | 220 A | 17 mA | - 40 C | + 150 C | Reel | |||||
Mfr: V8PM10HM3/H TTI: V8PM10HM3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 100 V | 600 mV | 140 A | 3 mA | - 40 C | + 150 C | V8PM | AEC-Q101 | Reel | |||
Mfr: SL04-E3-08 TTI: SL04-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 9,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | ||||
Mfr: SS23S-E3/61T TTI: SS23S-E3/61T Vishay Semiconductors Availability: 1,800In StockSchottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Amp IFSM | 1,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 30 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS23S | Reel | ||||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers 1.5 Amp 90 Volt | 7,200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 90 V | 750 mV | 40 A | 100 uA | - 55 C | + 150 C | Reel | BYS11-90-E3/TR3 | ||||
13,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 60 V | 450 mV | 25 A | 150 uA | - 40 C | + 150 C | V1P6 | Reel | |||||
Mfr: B230LA-E3/61T TTI: B230LA-E3/61T Vishay Semiconductors Availability: 3,600In Stock1,800 On Order Expected 22-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 3,600In Stock1,800 On Order Expected 22-Oct-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 30 V | 500 mV | 50 A | 500 uA | - 65 C | + 150 C | Reel | B230LA-E3/5AT | ||||
Mfr: BAS40-00-E3-08 TTI: BAS40-00-E3-08 Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 15,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: VS-30BQ040-M3/9AT TTI: VS-30BQ040-M3/9AT Vishay Semiconductors Availability: 17,500In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 17,500In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 760 mV | 1.6 kA | 500 uA | - 55 C | + 150 C | Reel | 30BQ040TRPBF |