• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12,793 Results
12,793 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RBR3LAM60ATFTR
TTI: RBR3LAM60ATFTR
ROHM Semiconductor
Availability:

3,000In Stock

Schottky Diodes & Rectifiers 60V VR 3A 0.66V VF PMDTM; SOD-128

3,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
3 A
60 V
660 mV
45 A
100 uA
+ 150 C
AEC-Q101
Reel
RBR3LAM60ATF
Datasheet
Mfr: V2PL45HM3/H
TTI: V2PL45HM3/H
Vishay Semiconductors
Availability:

22,500In Stock

Schottky Diodes & Rectifiers 45V 2A TMBS AEC-Q101 Qualified

22,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
2 A
45 V
480 mV
30 A
350 uA
- 40 C
+ 150 C
V2PL45
AEC-Q101
Reel
Datasheet
Mfr: MBRB1660HM3/I
TTI: MBRB1660HM3/I
Vishay
Availability:

2,400In Stock

2,400 On Order
Expected 12-Oct-26
Schottky Diodes & Rectifiers RECT 60V 16A SM SCHOTTKY

2,400In Stock

2,400 On Order
Expected 12-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Single
Reel
Datasheet
Mfr: RB521SM-30T2R
TTI: RB521SM-30T2R
ROHM Semiconductor
Availability:

40,000In Stock

Schottky Diodes & Rectifiers Diode Schottky 30V 0.2A

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
200 mA
470 mV
1 A
30 uA
+ 150 C
RB521SM-30
Reel
RB521SM-30
Datasheet
Mfr: SS26-E3/5BT
TTI: SS26-E3/5BT
Vishay Semiconductors
Availability:

64,000In Stock

Schottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM

64,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
60 V
700 mV
75 A
400 uA
- 65 C
+ 150 C
SS26
Reel
SS26-E3/52T
Datasheet
Mfr: VS-40CTQ150-M3
TTI: VS-40CTQ150-M3
Vishay Semiconductors
Availability:

1,400In Stock

Schottky Diodes & Rectifiers 150V 2 x 20A IF C.A. TO-220AB

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220AB-3
Dual Anode Common Cathode
Si
20 A
150 V
930 mV
1.5 kA
50 uA
- 55 C
+ 175 C
Tube
Datasheet
Mfr: RB521SM-30FHT2R
TTI: RB521SM-30FHT2R
ROHM Semiconductor
Availability:

24,000In Stock

Schottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-523; EMD2

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
200 mA
30 V
470 mV
1 A
30 uA
+ 150 C
AEC-Q101
Reel
RB521SM-30FH
Datasheet
Mfr: RB558VAM150TR
TTI: RB558VAM150TR
ROHM Semiconductor
Availability:

6,000In Stock

Schottky Diodes & Rectifiers RECT 150V .5A SM SKY BARRI

6,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-323HE-2
Single
Si
500 mA
150 V
950 mV
3 A
500 nA
+ 150 C
Reel
RB558VAM150
Datasheet
Mfr: VSSAF510-M3/H
TTI: VSSAF510-M3/H
Vishay Semiconductors
Availability:

3,500In Stock

14,000 On Order
Expected 28-Oct-26
Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC)

3,500In Stock

14,000 On Order
Expected 28-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
5 A
100 V
590 mV
100 A
20 mA
- 40 C
+ 150 C
VSSAF5
Reel
Datasheet
Mfr: MSS1P4-M3/89A
TTI: MSS1P4-M3/89A
Vishay Semiconductors
Availability:

967,500In Stock

Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

967,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
1 A
40 V
550 mV
25 A
200 uA
- 55 C
+ 150 C
MSS1P4
Reel
Datasheet
Mfr: VS-30CTQ060S-M3
TTI: VS-30CTQ060S-M3
Vishay Semiconductors
Availability:

6,600In Stock

Schottky Diodes & Rectifiers Schottky - D2PAK-e3

6,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Dual Anode Common Cathode
Si
15 A
60 V
620 mV
1 kA
800 uA
- 55 C
+ 150 C
FRED Pt
Tube
Datasheet
Mfr: VS-MBRS130-M3/5BT
TTI: VS-MBRS130-M3/5BT
Vishay Semiconductors
Availability:

35,200In Stock

Schottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier

35,200In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1 A
30 V
420 mV
230 A
15 mA
- 55 C
+ 125 C
Reel
MBRS130TRPBF
Datasheet
Mfr: B240A-E3/61T
TTI: B240A-E3/61T
Vishay Semiconductors
Availability:

358,200In Stock

Schottky Diodes & Rectifiers 2.0 Amp 40 Volt

358,200In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
40 V
550 mV
50 A
500 uA
- 65 C
+ 150 C
Reel
B240A-E3/5AT
Datasheet
Mfr: PMEG060V050EPDAZ
TTI: PMEG060V050EPDAZ
Nexperia
Availability:

15,000In Stock

End of Life
Schottky Diodes & Rectifiers PMEG060V050EPD/SOT1289/CFP15

15,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
5 A
60 V
560 mV
160 A
400 uA
+ 175 C
Reel
934067905139
Datasheet
Mfr: CTS520,L3F
TTI: CTS520,L3F
Toshiba
Availability:

50,000In Stock

Schottky Diodes & Rectifiers Single High-speed switching

50,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-882-2
Single
Si
200 mA
30 V
520 mV
1 A
5 uA
- 40 C
+ 100 C
CTS520
Reel
Datasheet
Mfr: BAT54A-E3-08
TTI: BAT54A-E3-08
Vishay Semiconductors
Availability:

9,000In Stock

Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54A
Reel
Datasheet
Mfr: VS-10MQ100-M3/5AT
TTI: VS-10MQ100-M3/5AT
Vishay Semiconductors
Availability:

75,000In Stock

Schottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
100 V
680 mV
120 A
1 mA
- 55 C
+ 150 C
Reel
10MQ100NPBF
Datasheet
Mfr: VS-10MQ060-M3/5AT
TTI: VS-10MQ060-M3/5AT
Vishay Semiconductors
Availability:

15,000In Stock

Schottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
60 V
630 mV
40 A
7.5 mA
- 55 C
+ 150 C
Reel
10MQ060NPBF
Datasheet
Mfr: CMS05(TE12L,Q,M)
TTI: CMS05(TE12L,Q,M)
Toshiba
Availability:

135,000In Stock

Schottky Diodes & Rectifiers Diode SCHottky 30V, 5A

135,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
M-FLAT-2
Single
Si
5 A
30 V
450 mV
70 A
800 uA
- 40 C
+ 150 C
CMS05
Reel
Datasheet
Mfr: MSS2P2-M3/89A
TTI: MSS2P2-M3/89A
Vishay Semiconductors
Availability:

18,000In Stock

Schottky Diodes & Rectifiers 2.0 Amp 20 Volt

18,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
2 A
20 V
600 mV
30 A
250 uA
- 55 C
+ 150 C
MSS2P2
Reel
Datasheet
Mfr: VS-30BQ015-M3/9AT
TTI: VS-30BQ015-M3/9AT
Vishay Semiconductors
Availability:

21,000In Stock

14,000 On Order
Expected 06-Nov-26
Schottky Diodes & Rectifiers 3A 15V Single Die Schottky Rectifier

21,000In Stock

14,000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
DO-214AB-2
Single
Si
3 A
15 V
300 mV
650 A
50 mA
- 55 C
+ 125 C
Reel
30BQ015TRPBF
Datasheet
Mfr: RB550VM-30FHTE-17
TTI: RB550VM-30FHTE-17
ROHM Semiconductor
Availability:

27,000In Stock

Schottky Diodes & Rectifiers 30V Vr; 0.5A IO SOD-323FL; UMD2

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-323FL-2
Single
Si
500 mA
30 V
590 mV
1 A
35 uA
+ 150 C
AEC-Q101
Reel
RB550VM-30FH
Datasheet
Mfr: V15P10-M3/H
TTI: V15P10-M3/H
Vishay Semiconductors
Availability:

4,500In Stock

Schottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A)

4,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
15 A
100 V
600 mV
220 A
17 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: V8PM10HM3/H
TTI: V8PM10HM3/H
Vishay Semiconductors
Availability:

4,500In Stock

Schottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified

4,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single
Si
8 A
100 V
600 mV
140 A
3 mA
- 40 C
+ 150 C
V8PM
AEC-Q101
Reel
Datasheet
Mfr: SL04-E3-08
TTI: SL04-E3-08
Vishay Semiconductors
Availability:

9,000In Stock

Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1.1 A
40 V
480 mV
40 A
20 uA
- 55 C
+ 175 C
SL04
Reel
  • ...
  • 5
  • 6
  • 7