Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30CTQ060-M3 TTI: VS-30CTQ060-M3 Vishay Semiconductors Availability: 2,900In StockSchottky Diodes & Rectifiers 60V 2 x 15A IF C.A. TO-220AB | 2,900In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3L | Dual Anode Common Cathode | Si | 15 A | 60 V | 620 mV | 1 kA | 800 uA | - 55 C | + 150 C | Tube | |||||
Mfr: VS-30WQ10FN-M3 TTI: VS-30WQ10FN-M3 Vishay Semiconductors Availability: 825In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 825In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 100 V | 630 mV | 440 A | 4.9 mA | - 40 C | + 150 C | Tube | |||||
Mfr: MSS1P3L-M3/89A TTI: MSS1P3L-M3/89A Vishay Semiconductors Availability: 117,000In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 117,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 30 V | 500 mV | 25 A | 250 uA | - 55 C | + 150 C | MSS1P3L | Reel | ||||
Mfr: VS-40CTQ150-M3 TTI: VS-40CTQ150-M3 Vishay Semiconductors Availability: 1,400In StockSchottky Diodes & Rectifiers 150V 2 x 20A IF C.A. TO-220AB | 1,400In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 930 mV | 1.5 kA | 50 uA | - 55 C | + 175 C | Tube | |||||
Mfr: RB521SM-30FHT2R TTI: RB521SM-30FHT2R ROHM Semiconductor Availability: 24,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-523; EMD2 | 24,000In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 200 mA | 30 V | 470 mV | 1 A | 30 uA | + 150 C | AEC-Q101 | Reel | RB521SM-30FH | ||||
Mfr: RB558VAM150TR TTI: RB558VAM150TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 150V .5A SM SKY BARRI | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 500 mA | 150 V | 950 mV | 3 A | 500 nA | + 150 C | Reel | RB558VAM150 | |||||
Mfr: VSSAF510-M3/H TTI: VSSAF510-M3/H Vishay Semiconductors Availability: 3,500In Stock14,000 On Order Expected 28-Oct-26 Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) | 3,500In Stock14,000 On Order Expected 28-Oct-26 | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 590 mV | 100 A | 20 mA | - 40 C | + 150 C | VSSAF5 | Reel | ||||
Mfr: MSS1P4-M3/89A TTI: MSS1P4-M3/89A Vishay Semiconductors Availability: 967,500In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 967,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 40 V | 550 mV | 25 A | 200 uA | - 55 C | + 150 C | MSS1P4 | Reel | ||||
Mfr: VS-30CTQ060S-M3 TTI: VS-30CTQ060S-M3 Vishay Semiconductors Availability: 6,600In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 6,600In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 15 A | 60 V | 620 mV | 1 kA | 800 uA | - 55 C | + 150 C | FRED Pt | Tube | |||||
Mfr: VS-MBRS130-M3/5BT TTI: VS-MBRS130-M3/5BT Vishay Semiconductors Availability: 35,200In StockSchottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 35,200In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1 A | 30 V | 420 mV | 230 A | 15 mA | - 55 C | + 125 C | Reel | MBRS130TRPBF | ||||
Mfr: B240A-E3/61T TTI: B240A-E3/61T Vishay Semiconductors Availability: 358,200In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 358,200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 40 V | 550 mV | 50 A | 500 uA | - 65 C | + 150 C | Reel | B240A-E3/5AT | ||||
Mfr: PMEG060V050EPDAZ TTI: PMEG060V050EPDAZ Nexperia Availability: 15,000In StockSchottky Diodes & Rectifiers PMEG060V050EPD/SOT1289/CFP15 | 15,000In Stock | Schottky Rectifiers | SMD/SMT | SOT-1289B-3 (CFP15B-3) | Single | Si | 5 A | 60 V | 560 mV | 160 A | 400 uA | + 175 C | Reel | 934067905139 | |||||
Mfr: CTS520,L3F TTI: CTS520,L3F Toshiba Availability: 50,000In StockSchottky Diodes & Rectifiers Single High-speed switching | 50,000In Stock | Schottky Diodes | SMD/SMT | SOD-882-2 | Single | Si | 200 mA | 30 V | 520 mV | 1 A | 5 uA | - 40 C | + 100 C | CTS520 | Reel | ||||
Mfr: BAT54A-E3-08 TTI: BAT54A-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 30 Volt 200mA Common Anode | 9,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54A | Reel | ||||
Mfr: VS-10MQ100-M3/5AT TTI: VS-10MQ100-M3/5AT Vishay Semiconductors Availability: 75,000In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 75,000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 100 V | 680 mV | 120 A | 1 mA | - 55 C | + 150 C | Reel | 10MQ100NPBF | |||||
Mfr: VS-10MQ060-M3/5AT TTI: VS-10MQ060-M3/5AT Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 15,000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 60 V | 630 mV | 40 A | 7.5 mA | - 55 C | + 150 C | Reel | 10MQ060NPBF | |||||
Mfr: CMS05(TE12L,Q,M) TTI: CMS05(TE12L,Q,M) Toshiba Availability: 135,000In StockSchottky Diodes & Rectifiers Diode SCHottky 30V, 5A | 135,000In Stock | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 5 A | 30 V | 450 mV | 70 A | 800 uA | - 40 C | + 150 C | CMS05 | Reel | ||||
Mfr: MSS2P2-M3/89A TTI: MSS2P2-M3/89A Vishay Semiconductors Availability: 18,000In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 18,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 20 V | 600 mV | 30 A | 250 uA | - 55 C | + 150 C | MSS2P2 | Reel | ||||
Mfr: VS-30BQ015-M3/9AT TTI: VS-30BQ015-M3/9AT Vishay Semiconductors Availability: 21,000In Stock14,000 On Order Expected 06-Nov-26 Schottky Diodes & Rectifiers 3A 15V Single Die Schottky Rectifier | 21,000In Stock14,000 On Order Expected 06-Nov-26 | Schottky Diodes | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 15 V | 300 mV | 650 A | 50 mA | - 55 C | + 125 C | Reel | 30BQ015TRPBF | ||||
Mfr: RB160VYM-40FHTR TTI: RB160VYM-40FHTR ROHM Semiconductor Availability: 48,000In StockSchottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A | 48,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 40 V | 490 mV | 10 A | 4 uA | + 150 C | AEC-Q101 | Reel | RB160VYM-40FH | ||||
Mfr: RBR3MM40BTFTR TTI: RBR3MM40BTFTR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU; SOD-123FL | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 3 A | 40 V | 580 mV | 30 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3MM40BTF | ||||
20,000In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 40 V | 600 mV | 15 A | 5 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: VS-50WQ03FN-M3 TTI: VS-50WQ03FN-M3 Vishay Semiconductors Availability: 14,925In StockSchottky Diodes & Rectifiers 5.5A 30V Single Die | 14,925In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 30 V | 350 mV | 320 A | 3 mA | - 40 C | + 150 C | Tube | |||||
Mfr: SSC53L-E3/57T TTI: SSC53L-E3/57T Vishay Semiconductors Availability: 8,500In StockSchottky Diodes & Rectifiers 5.0 Amp 30 Volt | 8,500In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 30 V | 450 mV | 175 A | 700 uA | - 65 C | + 150 C | Reel | |||||
Mfr: VS-MBRS360-M3/9AT TTI: VS-MBRS360-M3/9AT Vishay Semiconductors Availability: 108,500In StockSchottky Diodes & Rectifiers 3A 60V Single Die Schottky Rectifier | 108,500In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 60 V | 610 mV | 790 A | 30 mA | - 55 C | + 150 C | Reel | MBRS360TRPBF |