Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20KM120HM3/H TTI: V20KM120HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 20A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 20 A | 120 V | 810 mV | 220 A | 500 uA | - 40 C | + 165 C | Reel | |||||
Mfr: V30K202-M3/H TTI: V30K202-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 30A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 200 V | 870 mV | 240 A | 150 uA | - 40 C | + 165 C | V30K | Reel | ||||
Mfr: V8PM153-M3/H TTI: V8PM153-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 150 V | 870 mV | 140 A | 100 uA | - 40 C | + 175 C | V8PM | Reel | ||||
Mfr: BAS40-04HYFHT116 TTI: BAS40-04HYFHT116 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .12A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual | Si | 120 mA | 40 V | 1 V | 600 mA | 10 uA | + 150 C | Reel | BAS40-04HYFH | |||||
Mfr: V40PWM153CHM3/I TTI: V40PWM153CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 40A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V40PWM | Reel | |||||||||||||||
Mfr: V8P22C-M3/H TTI: V8P22C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | Reel | ||||
Mfr: V10PW10HM3/I TTI: V10PW10HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 10A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Reel | ||||||||||||||||
Mfr: V35PWM153-M3/I TTI: V35PWM153-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 35A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V35PWM | Reel | |||||||||||||||
Mfr: V20PWL63-M3/I TTI: V20PWL63-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 550 mV | 200 A | 500 uA | - 40 C | + 150 C | V20 | Reel | ||||
Mfr: V20PWM63-M3/I TTI: V20PWM63-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 610 mV | 200 A | 35 uA | - 40 C | + 175 C | V20 | Reel | ||||
Mfr: RB068VWM150TFTR TTI: RB068VWM150TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 2 A | 150 V | 960 mV | 25 A | 1 uA | + 175 C | Reel | RB068VWM150TF | |||||
Mfr: RB068VWM-60TFTR TTI: RB068VWM-60TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 2 A | 60 V | 840 mV | 30 A | 500 nA | + 175 C | Reel | RB068VWM-60TF | |||||
Mfr: RB168VWM100TR TTI: RB168VWM100TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 1A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 1 A | 100 V | 840 mV | 25 A | 300 nA | + 175 C | Reel | RB168VWM100 | |||||
Mfr: V30K45HM3/H TTI: V30K45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 30A TMBS FlatPAK 5 x 6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 45 V | 540 mV | 240 A | 2 mA | - 40 C | + 150 C | V30K | AEC-Q101 | Reel | |||
Mfr: V30K45-M3/H TTI: V30K45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 30A TMBS FlatPAK 5 x 6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 45 V | 540 mV | 240 A | 2 mA | - 40 C | + 150 C | V30K | Reel | ||||
Mfr: VSS8D5M10HM3/H TTI: VSS8D5M10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 100 V | 710 mV | 100 A | 400 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D5M10-M3/I TTI: VSS8D5M10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 100 V | 710 mV | 100 A | 400 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VSS8D5M12HM3/H TTI: VSS8D5M12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 120 V | 810 mV | 100 A | 350 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: RB178VAM-60TR TTI: RB178VAM-60TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 1A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 60 V | 820 mV | 5 A | 800 nA | + 150 C | Reel | ||||||
Mfr: RB068VWM200TR TTI: RB068VWM200TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 200V 2A, PMDE, Ultra low IR SBD : RB068VWM200 is a ultra low IR schottky barrier diode, suitable for General rectification. | 0In Stock | Schottky Barrier Diode | SMD/SMT | PMDE-2 | Single | Si | 2 A | 200 V | 920 mV | 20 A | 30 nA | + 175 C | Reel | ||||||
Mfr: RBR3LB40CTBR1 TTI: RBR3LB40CTBR1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AA-2 | Single | Si | 3 A | 40 V | 550 mV | 55 A | 100 uA | + 150 C | Reel | ||||||
Mfr: V10PWM45CHM3/I TTI: V10PWM45CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Reel | ||||||||||||||||
Mfr: RBQ5RSM65BTFTL1 TTI: RBQ5RSM65BTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 65V 5A SBD | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 5 A | 65 V | 580 mV | 100 A | 15 uA | + 175 C | Reel | RBQ5RSM65BTF | |||||
Mfr: RB088RSM10STFTL1 TTI: RB088RSM10STFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 10A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 10 A | 100 V | 750 mV | 220 A | 200 nA | + 175 C | Reel | RB088RSM10STF | |||||
Mfr: V3PM63HM3/H TTI: V3PM63HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 3A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 650 mV | 60 A | 10 uA | - 40 C | + 175 C | Reel |