Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30DM45C-M3/I TTI: V30DM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 520 mV | 200 A | 700 uA | - 40 C | + 175 C | V30DM | Reel | ||||
Mfr: V40DM100C-M3/I TTI: V40DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 730 mV | 240 A | 700 uA | - 40 C | + 175 C | V40DM | Reel | ||||
Mfr: RB088LAM-30TR TTI: RB088LAM-30TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 5A SBD | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 30 V | 690 mV | 80 A | 2.5 uA | + 150 C | Reel | RB088LAM-30 | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 60 V | - 55 C | + 150 C | DST | Reel | ||||||||
Mfr: RB551VM-40FHTE-17 TTI: RB551VM-40FHTE-17 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V Vr; 0.2A IO SOD-323FL; UMD2 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 40 V | 430 mV | 1 A | 300 uA | + 125 C | AEC-Q101 | Reel | RB551VM-40FH | ||||
Mfr: V40PW10C-M3/I TTI: V40PW10C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If(AV)40A Vrrm 100V TMBS eSMP Trench MOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 810 mV | 240 A | 500 uA | - 40 C | + 150 C | V40PW | Reel | V40PWM10C-M3/I | |||
Mfr: YQ2VWM10BTFTR TTI: YQ2VWM10BTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 2 A | 100 V | 710 mV | 30 A | 10 uA | + 175 C | Reel | ||||||
Mfr: RB068VWM100TR TTI: RB068VWM100TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 2 A | 100 V | 940 mV | 25 A | 300 nA | + 175 C | Reel | RB068VWM100 | |||||
Mfr: VB40100C-E3/8W TTI: VB40100C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 40 A | 100 V | 730 mV | 250 A | 1 mA | - 40 C | + 150 C | Reel | |||||
0In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 30 V | 600 mV | 15 A | 5 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: B330LA-E3/5AT TTI: B330LA-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 30 V | 500 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B330LA-E3/61T | ||||
Mfr: SL23-E3/5BT TTI: SL23-E3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 30 Volt 2.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 30 V | 440 mV | 100 A | 400 uA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-12TQ045STRLHM3 TTI: VS-12TQ045STRLHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Single | Si | FRED Pt | AEC-Q101 | Reel | |||||||||||||
Mfr: VS-MBR4045WT-N3 TTI: VS-MBR4045WT-N3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 0In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 590 mV | 1.02 kA | 1.75 mA | - 55 C | + 150 C | Tube | |||||
Mfr: V10K100CHM3/H TTI: V10K100CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 10A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 550 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | |||
Mfr: VS-70HF100M TTI: VS-70HF100M Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Diodes - DO5 BRAZ SQR-e3 | 0In Stock | Schottky Diodes | Stud Mount | DO-203AB-2 | Single | Si | 70 A | 100 V | 1 V | 1 kA | - 65 C | + 180 C | FRED Pt | Kit | |||||
Mfr: VBT10202C-M3/4W TTI: VBT10202C-M3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V Trench Stky Rectifier | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual | Si | 10 A | 200 V | 580 mV | 100 A | 5 mA | - 40 C | + 175 C | Tube | |||||
Mfr: VS-12CWQ03FNTRR-M3 TTI: VS-12CWQ03FNTRR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 30 V | 370 mV | 320 A | 58 mA | - 55 C | + 150 C | Reel | |||||
Mfr: VSS8D2M6-M3/I TTI: VSS8D2M6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 60V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: V10PM6HM3/H TTI: V10PM6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 800 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | |||
Mfr: VX60202PW-M3/P TTI: VX60202PW-M3/P Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 60A RDL SCHOTTKY | 0In Stock | Schottky Rectifiers | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 60 A | 200 V | 650 mV | 350 A | 40 mA | - 40 C | + 175 C | VX60202PW | Tube | ||||
Mfr: VX80100PW-M3/P TTI: VX80100PW-M3/P Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 80A RDL SCHOTTKY | 0In Stock | Tube | |||||||||||||||||
Mfr: V8PM153-M3/I TTI: V8PM153-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 150 V | 870 mV | 140 A | 100 uA | - 40 C | + 175 C | V8PM | Reel | ||||
Mfr: V10PM153-M3/I TTI: V10PM153-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 10A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 780 mV | 180 A | 100 uA | - 40 C | + 175 C | V10 | Reel | ||||
Mfr: V20KM120HM3/H TTI: V20KM120HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 20A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 20 A | 120 V | 810 mV | 220 A | 500 uA | - 40 C | + 165 C | Reel |