Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20DL45BP-M3/I TTI: V20DL45BP-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V .31V@5A TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 550 mV | 160 A | 2.5 mA | - 40 C | + 150 C | V20DL | Reel | ||||
Mfr: RB058L-60DDTE25 TTI: RB058L-60DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 3A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 640 mV | 120 A | 4 uA | + 175 C | AEC-Q101 | Reel | RB058L-60DD | ||||
Mfr: RBR5L30ATE25 TTI: RBR5L30ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 5A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 5 A | 30 V | 540 mV | 50 A | 100 uA | + 150 C | Reel | RBR5L30A | |||||
Mfr: RBR5L40ATE25 TTI: RBR5L40ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 5A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 5 A | 40 V | 530 mV | 50 A | 200 uA | + 150 C | Reel | RBR5L40A | |||||
Mfr: RBR1L60ATE25 TTI: RBR1L60ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 1A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 60 V | 530 mV | 30 A | 75 uA | + 150 C | Reel | RBR1L60A | |||||
Mfr: RBR2L60BTE25 TTI: RBR2L60BTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 60 V | 520 mV | 50 A | 150 uA | + 150 C | Reel | RBR2L60B | |||||
Mfr: V40PW45CHM3/I TTI: V40PW45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If(AV) 40A Vrrm 45V TMBS eSMP Trench MOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 560 mV | 240 A | 1.2 mA | - 40 C | + 150 C | V40PW | AEC-Q101 | Reel | V40PWM45CHM3/I | ||
Mfr: SD101CW-E3-18 TTI: SD101CW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30mA 40Volt 2A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
Mfr: RB088LAM150TR TTI: RB088LAM150TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 5A SBD | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 150 V | 900 mV | 80 A | 3 uA | + 150 C | Reel | RB088LAM150 | |||||
Mfr: RB088LAM-40TR TTI: RB088LAM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 5A SBD | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 40 V | 710 mV | 90 A | 3.6 uA | + 150 C | Reel | RB088LAM-40 | |||||
Mfr: VS-10TQ045-M3 TTI: VS-10TQ045-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A IF Single TO-220AC | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 10 A | 45 V | 570 mV | 1.05 kA | 2 mA | - 55 C | + 175 C | Tube | |||||
Mfr: V2P22L-M3/I TTI: V2P22L-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 2A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 200 V | 910 mV | 50 A | 40 uA | - 40 C | + 175 C | V2P22L | Reel | ||||
Mfr: V3PM6HM3/I TTI: V3PM6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 630 mV | 80 A | 200 uA | - 40 C | + 175 C | V3PM6 | Reel | ||||
Mfr: V15PM45HM3/H TTI: V15PM45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Common Cathode | Si | 15 A | 45 V | 520 mV | 220 A | 700 uA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | |||
Mfr: SL44-E3/9AT TTI: SL44-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 4.0 Amp 150 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 40 V | 500 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SB220-E3/54 TTI: SB220-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 2.0 Amp 60 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 20 V | 500 mV | 60 A | 500 uA | - 65 C | + 125 C | Reel | |||||
Mfr: SB2H90-E3/54 TTI: SB2H90-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 90 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 90 V | 790 mV | 75 A | 10 uA | - 55 C | + 175 C | Reel | |||||
Mfr: SB320-E3/54 TTI: SB320-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 20 Volt 120 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 20 V | 490 mV | 120 A | 500 uA | - 65 C | + 125 C | Reel | SB320-E3/73 | ||||
Mfr: BYS10-25-E3/TR3 TTI: BYS10-25-E3/TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 25 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 25 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-25-E3/TR | ||||
Mfr: MBR30H100CT-E3/45 TTI: MBR30H100CT-E3/45 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 30A Dual Common-Cathode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 930 mV | 275 A | 5 uA | - 65 C | + 175 C | MBRx30H100CT | Tube | ||||
Mfr: MBRF1645-E3/45 TTI: MBRF1645-E3/45 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45 Volt 16A Single 150 Amp IFSM | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-2 | Single | Si | 16 A | 45 V | 630 mV | 150 A | 200 uA | - 65 C | + 150 C | Tube | |||||
Mfr: VB30100S-E3/4W TTI: VB30100S-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Vx30xx0x | Tube | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOT-363-6 | Triple | Si | 100 mA | 30 V | 430 mV | 1 A | 20 uA | + 125 C | RB531XN | Reel | RB531XN | |||||
Mfr: DSSK80-0045B TTI: DSSK80-0045B Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 45V 2X40A | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 80 A | 45 V | 510 mV | 600 A | 20 mA | - 55 C | + 150 C | DSSK80-0045 | Tube | ||||
Mfr: DSS2X61-0045A TTI: DSS2X61-0045A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 45V 2X59A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 120 A | 45 V | 740 mV | 800 A | 2 mA | - 40 C | + 150 C | DSS2X61-0045 | Tube |