Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS3P4L-M3/86A TTI: SS3P4L-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 3 A | 40 V | 470 mV | 150 A | 250 uA | - 55 C | + 150 C | SS3P4L | Reel | ||||
Mfr: B120-E3/5AT TTI: B120-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | B120-E3/61T | ||||
Mfr: B340LB-E3/5BT TTI: B340LB-E3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 40 V | 450 mV | 100 A | 400 uA | - 65 C | + 150 C | B340 | Reel | ||||
Mfr: BYS10-35-E3/TR TTI: BYS10-35-E3/TR Vishay Semiconductors Schottky Diodes & Rectifiers 1.5 Amp 35 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 35 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-35-E3/TR3 | ||||
Mfr: SS32-E3/9AT TTI: SS32-E3/9AT Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | SS32-E3/57T | |||
Mfr: SS210-E3/5BT TTI: SS210-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 1.5 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 100 V | 950 mV | 75 A | 30 uA | - 55 C | + 150 C | Reel | |||||
Mfr: SS25-E3/5BT TTI: SS25-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | SS25-E3/52T | |||
Mfr: SB560A-E3/54 TTI: SB560A-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt 150A IFSM @ 8.3ms | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 60 V | 700 mV | 150 A | 500 uA | - 65 C | + 150 C | Reel | SB560A-E3/73 | ||||
Mfr: V30200C-E3/4W TTI: V30200C-E3/4W Vishay Semiconductors Schottky Diodes & Rectifiers 30 Amp 200 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 200 V | 1.1 V | 250 A | 160 uA | - 40 C | + 150 C | Tube | |||||
Mfr: BYM13-60-E3/97 TTI: BYM13-60-E3/97 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt 30 Amp IFSM | 0In Stock | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 60 V | 700 mV | 30 A | 500 uA | - 55 C | + 150 C | BYM13 | Reel | BYM13-60-E3/96 | |||
Mfr: VF10150C-E3/4W TTI: VF10150C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 150 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 10 A | 150 V | 1.41 V | 60 A | 100 uA | - 55 C | + 150 C | Tube | |||||
Mfr: MBRB10100-E3/4W TTI: MBRB10100-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt 150 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single Dual Cathode | Si | 10 A | 100 V | 800 mV | 150 A | 100 uA | - 65 C | + 150 C | Tube | MBRB10100-E3/8W | ||||
Mfr: SGL41-40-E3/97 TTI: SGL41-40-E3/97 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 40 V | 500 mV | 30 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SS3P3L-M3/86A TTI: SS3P3L-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 3 A | 30 V | 470 mV | 150 A | 250 uA | - 55 C | + 150 C | SS3P3L | Reel | ||||
Mfr: VS-249NQ150PBF TTI: VS-249NQ150PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 240 Amp 150 Volt | 0In Stock | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 240 A | 150 V | 1.27 V | 20 kA | 6 mA | - 55 C | + 175 C | Bulk | 249NQ150PBF | ||||
Mfr: VFT4060C-M3/4W TTI: VFT4060C-M3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A,60V,TRENCH SKY RECT. | 0In Stock | Si | Tube | ||||||||||||||||
Mfr: RB551VM-30TE-17 TTI: RB551VM-30TE-17 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 30V 0.5A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 30 V | 470 mV | 2 A | 100 uA | + 125 C | RB551VM-30 | Reel | RB551VM-30 | ||||
Mfr: VB60100C-M3/8W TTI: VB60100C-M3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A,100V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 60 A | 100 V | 660 mV | 320 A | 30 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VS-40CPQ040-N3 TTI: VS-40CPQ040-N3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 0In Stock | Schottky Rectifiers | Through Hole | Dual Anode Common Cathode | Si | 20 A | 40 V | 490 mV | 3.5 kA | 4 mA | - 55 C | + 150 C | FRED Pt | Tube | |||||
Mfr: V25PL60-M3/86A TTI: V25PL60-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 25A, 60V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 25 A | 60 V | 500 mV | 240 A | 35 mA | - 40 C | + 150 C | Reel | |||||
Mfr: BAT43W-G3-08 TTI: BAT43W-G3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 450 mV | 4 A | 500 nA | - 55 C | + 125 C | BAT43W-G | Reel | BAT43W-V-G-08 | |||
Mfr: BAT54-G3-08 TTI: BAT54-G3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200mA 30 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54-G | Reel | BAT54-V-G-08 | |||
Mfr: VBT1045BP-E3/8W TTI: VBT1045BP-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V Schottky PV Solar Bypass | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Single | Si | 10 A | 45 V | 570 mV | 100 A | 500 uA | - 40 C | + 150 C | Reel | |||||
Mfr: SSB43L-M3/52T TTI: SSB43L-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A,30V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 4 A | 30 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | ||||||
Mfr: SSC54-M3/9AT TTI: SSC54-M3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,40V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 40 V | 420 mV | 175 A | 40 mA | - 65 C | + 150 C | Reel |