Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS10P3-M3/86A TTI: SS10P3-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 30 V | 560 mV | 280 A | 800 uA | - 55 C | + 150 C | SS10P | Reel | ||||
Mfr: V8PM45HM3/H TTI: V8PM45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 8A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 45 V | 520 mV | 140 A | 200 uA | - 40 C | + 175 C | V8PM | AEC-Q101 | Reel | |||
Mfr: VS-MBR1035-M3 TTI: VS-MBR1035-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 35V 10A IF Single TO-220AC | 0In Stock | Schottky Rectifiers | Through Hole | TO-220AC-2 | Single | Si | 10 A | 35 V | 570 mV | 1.06 kA | 100 uA | - 65 C | + 150 C | Tube | |||||
Mfr: V30DM100C-M3/I TTI: V30DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 760 mV | 160 A | 10 uA | - 40 C | + 175 C | V30DM | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 60 V | 450 mV | 25 A | 150 uA | - 40 C | + 150 C | V1P6 | AEC-Q101 | Reel | ||||
Mfr: RBR3LAM60ATR TTI: RBR3LAM60ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 60V Vr 3A Io Schottky Br Diode | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 60 V | 660 mV | 45 A | 100 uA | + 150 C | Reel | RBR3LAM60A | |||||
Mfr: VS-40CPQ080-N3 TTI: VS-40CPQ080-N3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 0In Stock | Schottky Rectifiers | Through Hole | Dual Anode Common Cathode | Si | 20 A | 80 V | 530 mV | 3.2 kA | 1.7 mA | - 55 C | + 150 C | FRED Pt | Tube | |||||
Mfr: CD214A-B340LR TTI: CD214A-B340LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 3A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 390 mV | 80 A | 550 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
Mfr: RB068L150TE25 TTI: RB068L150TE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 2A SBD | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 150 V | 810 mV | 90 A | 3 uA | + 150 C | Reel | RB068L150 | |||||
Mfr: RB080LAM-30TFTR TTI: RB080LAM-30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 5A 0.51V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 30 V | 510 mV | 100 A | 150 uA | + 150 C | AEC-Q101 | Reel | RB080LAM-30TF | ||||
Mfr: SS1FN6HM3/H TTI: SS1FN6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,60V,SMFSkty Rect AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 450 mV | 40 A | 800 uA | - 55 C | + 150 C | SS1FN6 | AEC-Q101 | Reel | |||
Mfr: VSSAF3M6-M3/H TTI: VSSAF3M6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 460 mV | 80 A | 6 mA | - 40 C | + 175 C | VSSAF3M | Reel | ||||
Mfr: DST1050S-A TTI: DST1050S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 10A 50V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 50 V | 470 mV | 150 A | 50 uA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: VSSAF5M10HM3/I TTI: VSSAF5M10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V,SlimSMA AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 710 mV | 100 A | 400 uA | - 40 C | + 175 C | VSSAF5M | AEC-Q101 | Reel | |||
Mfr: V20PWM12HM3/I TTI: V20PWM12HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 120 V | 720 mV | 200 A | 500 uA | - 40 C | + 175 C | V20PWM12 | AEC-Q101 | Reel | V20PW12HM3/I | ||
Mfr: V20PWM15HM3/I TTI: V20PWM15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 1.32 V | 200 A | 250 uA | - 40 C | + 175 C | V20PWM15 | AEC-Q101 | Reel | V20PW15HM3/I | ||
Mfr: VSKY10401406-G4-08 TTI: VSKY10401406-G4-08 Vishay Semiconductors Schottky Diodes & Rectifiers 40V 1A VSKY FlipKY Gen 2 | 0In Stock | Schottky Diodes | SMD/SMT | CLP1406-2 | Single | 1 A | 40 V | 465 mV | 18 A | 100 uA | - 65 C | + 150 C | FlipKY | Reel | |||||
Mfr: RB068LAM150TR TTI: RB068LAM150TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 150V Vr 2A Io Schottky Br Diode | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 2 A | 150 V | 810 mV | 70 A | 3 uA | + 150 C | Reel | RB068LAM150 | |||||
Mfr: RB068LAM100TFTR TTI: RB068LAM100TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 100V Vr 0.0015mA IR AEC-Q101 Qualified | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 2 A | 100 V | 810 mV | 70 A | 1.5 uA | + 175 C | AEC-Q101 | Reel | RB068LAM100TF | ||||
Mfr: RB055LAM-40TFTR TTI: RB055LAM-40TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V Vr 3A Io SBD SOD-128 1.5A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 40 V | 620 mV | 70 A | 100 uA | + 150 C | AEC-Q101 | Reel | RB055LAM-40TF | ||||
Mfr: RB058LAM100TFTR TTI: RB058LAM100TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 100V VR 3A 0.81V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 100 V | 810 mV | 80 A | 3 uA | + 150 C | AEC-Q101 | Reel | RB058LAM100TF | ||||
Mfr: RB162LAM-40TFTR TTI: RB162LAM-40TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V VR 1A 0.55V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 1 A | 40 V | 550 mV | 40 A | 100 uA | + 150 C | AEC-Q101 | Reel | RB162LAM-40TF | ||||
Mfr: RB168LAM-40TFTR TTI: RB168LAM-40TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V VR 1A 0.69V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 1 A | 40 V | 690 mV | 40 A | 500 nA | + 175 C | AEC-Q101 | Reel | RB168LAM-40TF | ||||
Mfr: RBR3L30BTE25 TTI: RBR3L30BTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 3A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 30 V | 530 mV | 40 A | 80 uA | + 150 C | Reel | RBR3L30B | |||||
Mfr: RBR3L40ATE25 TTI: RBR3L40ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 3A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 690 mV | 30 A | 50 uA | + 150 C | Reel | RBR3L40A |