Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSS8D5M6-M3/H TTI: VSS8D5M6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 60 V | 580 mV | 60 A | 350 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: B130-E3/5AT TTI: B130-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 30 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | B130-E3/61T | ||||
Mfr: MBR2560CT-E3/45 TTI: MBR2560CT-E3/45 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 25 Amp 60 Volt | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 30 A | 60 V | 820 mV | 150 A | 200 uA | - 65 C | + 150 C | Tube | |||||
Mfr: SL43-E3/9AT TTI: SL43-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 4.0 Amp 150 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 8 A | 30 V | 470 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SB260-E3/54 TTI: SB260-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 60 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 60 V | 680 mV | 60 A | 500 uA | - 65 C | + 150 C | Reel | |||||
Mfr: SB2H100-E3/54 TTI: SB2H100-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-15 | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 55 C | + 175 C | Reel | |||||
Mfr: SSC53L-E3/9AT TTI: SSC53L-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 30 Volt 175A IFSM @ 8.3ms | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 5 A | 30 V | 450 mV | 175 A | 700 uA | - 65 C | + 150 C | Reel | |||||
Mfr: VB40120C-E3/8W TTI: VB40120C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Amp 120 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 40 A | 120 V | 880 mV | 250 A | 500 uA | - 40 C | + 150 C | Reel | |||||
Mfr: SB130-E3/54 TTI: SB130-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-204AL-2 | Single | Si | 1 A | 30 V | 480 mV | 50 A | 500 uA | - 65 C | + 125 C | Reel | 11DQ03TR | ||||
Mfr: DSA30C100HB TTI: DSA30C100HB Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 30 Amps 100V | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 1.06 V | 120 A | 300 nA | - 55 C | + 175 C | DSA30C100 | Tube | ||||
Mfr: SB520A-E3/73 TTI: SB520A-E3/73 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 20 Volt 150A IFSM @ 8.3ms | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 20 V | 500 mV | 150 A | 500 uA | - 65 C | + 150 C | Ammo Pack | SB520A-E3/54 | ||||
Mfr: BAS40-04-E3-18 TTI: BAS40-04-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: BAT54C-G3-18 TTI: BAT54C-G3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 200mA Common Cathode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54-G | Reel | BAT54C-V-G-18 | |||
Mfr: VS-8EWS12STRL-M3 TTI: VS-8EWS12STRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 0In Stock | Schottky Diodes | SMD/SMT | Single Dual Anode | Si | 8 A | 1.2 kV | 1.1 V | 150 A | 50 uA | - 55 C | + 150 C | FRED Pt | Reel | |||||
Mfr: V15P8-M3/86A TTI: V15P8-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A, 80V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 80 V | 660 mV | 220 A | 1.2 mA | - 40 C | + 150 C | V15P8 | Reel | ||||
Mfr: V8P6-M3/86A TTI: V8P6-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 60V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single | Si | 8 A | 60 V | 460 mV | 140 A | 7 mA | - 40 C | + 150 C | V8P | Reel | ||||
Mfr: RB160MM-50TR TTI: RB160MM-50TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 5V 1A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 50 V | 450 mV | 30 A | 5 uA | + 150 C | RB160MM-50 | Reel | RB160MM-50 | ||||
Mfr: SS1F4HM3/I TTI: SS1F4HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 40V Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 40 V | 460 mV | 40 A | 150 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | |||
Mfr: VSSB420S-M3/52T TTI: VSSB420S-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A 200V TMBS Rectfr Single Die 150C | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 4 A | 200 V | 1.9 V | 40 A | 10 mA | - 40 C | + 150 C | Reel | VS-VSSB420S-M3/52T | |||||
Mfr: SS26-M3/52T TTI: SS26-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: B340LB-M3/5BT TTI: B340LB-M3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,40V,SM SCHOTTKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 3 A | 40 V | 450 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | ||||||
Mfr: B360B-M3/52T TTI: B360B-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-50WQ10FNTRHM3 TTI: VS-50WQ10FNTRHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single Dual Anode | Si | 5.5 A | 100 V | 770 mV | 330 A | 1 mA | - 40 C | + 150 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: VS-60APF04-M3 TTI: VS-60APF04-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers New Input Diodes - TO-247-e3 | 0In Stock | Schottky Diodes | Through Hole | TO-247AC-3 | Si | Tube | |||||||||||||
0In Stock | Schottky Diodes | Stud Mount | DO-203AA-2 | Single | Si | 6 A | 1 kV | 1.1 V | 167 A | 12 mA | - 65 C | + 175 C | Kit |