Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
Mfr: V35PWL63-M3/I TTI: V35PWL63-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V35 | Reel | |||||||||||||||
Mfr: V20DM100C-M3/I TTI: V20DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 640 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | ||||
Mfr: CBS10F40,L3F TTI: CBS10F40,L3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode | 0In Stock | Single | Reel | ||||||||||||||||
Mfr: V20PWM10-M3/I TTI: V20PWM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 820 mV | 200 A | 200 uA | - 40 C | + 175 C | V20PWM10 | Reel | V20PW10-M3/I | |||
Mfr: SL43-M3/57T TTI: SL43-M3/57T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A,30V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 30 V | 310 mV | 150 A | 35 mA | - 55 C | + 125 C | Reel | |||||
Mfr: BAT42W-G3-08 TTI: BAT42W-G3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 650 mV | 4 A | 500 nA | - 55 C | + 125 C | BAT42W-G | Reel | BAT42W-V-G-08 | |||
Mfr: V10PWL63HM3/I TTI: V10PWL63HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 10A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Reel | ||||||||||||||||
Mfr: RSX058BM2SFHTL TTI: RSX058BM2SFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 3A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-252-3 | Single | Si | 3 A | 200 V | 800 mV | 50 A | 10 nA | + 175 C | Reel | RSX058BM2SFH | |||||
Mfr: MBRB745-M3/I TTI: MBRB745-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 75A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 200 mA | 45 V | 750 mV | 7.5 A | 100 uA | - 55 C | + 150 C | MBRB7xx | Reel | ||||||
Mfr: V3NM153HM3/I TTI: V3NM153HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 150V, DFN3820A TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 150 V | 850 mV | 80 A | 300 nA | - 40 C | + 175 C | V3N | Reel | ||||
Mfr: V15PL63HM3/I TTI: V15PL63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 60 V | 480 mV | 220 A | 16 mA | - 40 C | + 150 C | V15PL63 | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | |||||
Mfr: V35PWM60-M3/I TTI: V35PWM60-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 60 V | 690 mV | 260 A | 2.1 mA | - 40 C | + 175 C | V35PWM | Reel | V35PW60-M3/I | |||
Mfr: V15P8-M3/87A TTI: V15P8-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A, 80V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 80 V | 660 mV | 220 A | 1.2 mA | - 40 C | + 150 C | V15P8 | Reel | ||||
Mfr: SS36-M3/57T TTI: SS36-M3/57T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT | 0In Stock | Si | SS3xH | Reel | |||||||||||||||
Mfr: B240A-M3/61T TTI: B240A-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 550 mV | 50 A | 500 uA | - 65 C | + 150 C | Reel | |||||
Mfr: V9N3M103HM3/I TTI: V9N3M103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 9A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 9 A | 100 V | 650 mV | 150 A | 220 uA | - 40 C | + 175 C | V9N3M103 | Reel | ||||
Mfr: V10PM103-M3/I TTI: V10PM103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 100V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 100 V | 610 mV | 180 A | 5 mA | - 40 C | + 175 C | V10PM | Reel | ||||
Mfr: V8PA103-M3/I TTI: V8PA103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 640 mV | 100 A | 3.5 mA | - 40 C | + 150 C | V8PA | Reel | ||||
Mfr: YQ15RSM10SDTL1 TTI: YQ15RSM10SDTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 15 A | 100 V | 640 mV | 230 A | 100 uA | + 175 C | Reel | ||||||
Mfr: YQ5LAM10DTFTR TTI: YQ5LAM10DTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 100 V | 680 mV | 80 A | 30 uA | + 175 C | Reel | ||||||
Mfr: RB068VWM200TFTR TTI: RB068VWM200TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 200V 2A, PMDE, Ultra low IR SBD for Automotive : RB068VWM200TF is a ultra low IR schottky barrier diode, suitable for General rectification. It is a highly reliable product for automotive. | 0In Stock | Schottky Barrier Diode | SMD/SMT | PMDE-2 | Single | Si | 2 A | 200 V | 920 mV | 20 A | 30 nA | + 175 C | AEC-Q101 | Reel | |||||
Mfr: V3N22HM3/I TTI: V3N22HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 200V, DFN3820A TMBS RECT. AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 200 V | 820 mV | 60 A | 50 uA | - 40 C | + 175 C | V3N | Reel | ||||
Mfr: YQ10RSM10SDTFTL1 TTI: YQ10RSM10SDTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Trench MOS Structure, 100V, 10A, TO-277A, Highly Efficient SBD for Automotive: The YQ10RSM10SDTF is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable opera | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 10 A | 100 V | 610 mV | 200 A | 80 uA | + 175 C | Reel |