Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB578VYM100FHTR TTI: RB578VYM100FHTR ROHM Semiconductor Availability: 18,000In StockSchottky Diodes & Rectifiers 100V Vr 0.7A Io SBD SOD-323HE 0.7A | 18,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | AEC-Q101 | Reel | RB578VYM100FH | ||||
Mfr: VS-6CWQ03FN-M3 TTI: VS-6CWQ03FN-M3 Vishay Semiconductors Availability: 2,775In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,775In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 7 A | 30 V | 350 mV | 535 A | 2 mA | - 40 C | + 150 C | Tube | |||||
Mfr: SD0805S040S0R5 TTI: SD0805S040S0R5 KYOCERA AVX Availability: 12,000In StockSchottky Diodes & Rectifiers 40V 0.5A SIZE 0805 | 12,000In Stock | Schottky Diodes | SMD/SMT | 0805 (2012 metric) | Single | Si | 500 mA | 40 V | 480 mV | 5 A | 100 uA | - 55 C | + 125 C | SD | Reel | ||||
Mfr: VS-123NQ100PBF TTI: VS-123NQ100PBF Vishay Semiconductors Availability: 194In Stock80 On Order Expected 21-Oct-26 Schottky Diodes & Rectifiers 120 Amp 100 Volt | 194In Stock80 On Order Expected 21-Oct-26 | Schottky Rectifiers | Through Hole | D-67 | Single | Si | 120 A | 100 V | 1.26 V | 12.8 kA | 3 mA | - 55 C | + 175 C | Bulk | 123NQ100PBF | ||||
Mfr: VS-6CWQ06FN-M3 TTI: VS-6CWQ06FN-M3 Vishay Semiconductors Availability: 3,300In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 3,300In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 7 A | 60 V | 610 mV | 490 A | 2 mA | - 40 C | + 150 C | Tube | |||||
Mfr: RB168VYM-60FHTR TTI: RB168VYM-60FHTR ROHM Semiconductor Availability: 21,000In StockSchottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 1A | 21,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 60 V | 820 mV | 5 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB168VYM-60FH | ||||
Mfr: SS5P4-M3/86A TTI: SS5P4-M3/86A Vishay Semiconductors Availability: 19,500In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt | 19,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 520 mV | 150 A | 250 uA | - 55 C | + 150 C | SS5P4 | Reel | ||||
Mfr: 1N5820-E3/54 TTI: 1N5820-E3/54 Vishay Semiconductors Availability: 43,400In StockSchottky Diodes & Rectifiers Vr/20V Io/3A | 43,400In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 20 V | 850 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5820 | Reel | 1N5820-E3/73 | |||
Mfr: MBR745-E3/45 TTI: MBR745-E3/45 Vishay Semiconductors Availability: 3,200In StockSchottky Diodes & Rectifiers 7.5 Amp 45 Volt | 3,200In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 7.5 A | 45 V | 840 mV | 150 A | 100 uA | - 65 C | + 150 C | Tube | |||||
Mfr: SS15-E3/61T TTI: SS15-E3/61T Vishay Semiconductors Availability: 39,600In StockSchottky Diodes & Rectifiers 1.0 Amp 50 Volt | 39,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 50 V | 750 mV | 40 A | 200 uA | - 65 C | + 150 C | SS15 | Reel | SS15-E3/5AT | |||
Mfr: VS-50WQ06FN-M3 TTI: VS-50WQ06FN-M3 Vishay Semiconductors Availability: 23,475In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 23,475In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 60 V | 540 mV | 320 A | 3 mA | - 40 C | + 150 C | VS-50WQ06 | Tube | ||||
Mfr: SS1P3L-M3/84A TTI: SS1P3L-M3/84A Vishay Semiconductors Availability: 126,000In StockSchottky Diodes & Rectifiers 30volt 1.0amp | 126,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | Reel | SS1P3L-M3/85A | |||
Mfr: V8P10-M3/86A TTI: V8P10-M3/86A Vishay Semiconductors Availability: 76,500In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 76,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 680 mV | 150 A | 70 uA | - 40 C | + 150 C | V8P | Reel | ||||
Mfr: VS-40CPQ045-N3 TTI: VS-40CPQ045-N3 Vishay Semiconductors Availability: 1,000In Stock2,000 On Order Expected 16-Nov-26 Schottky Diodes & Rectifiers Schottky - TO-247-e3 | 1,000In Stock2,000 On Order Expected 16-Nov-26 | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 430 mV | 3.5 kA | 150 mA | - 55 C | + 150 C | Tube | |||||
Mfr: VS-80APS12-M3 TTI: VS-80APS12-M3 Vishay Semiconductors Availability: 4,000In Stock500 On Order Expected 16-Oct-26 Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 | 4,000In Stock500 On Order Expected 16-Oct-26 | Schottky Diodes | Through Hole | TO-247AC-3 | Single Dual Anode | Si | 80 A | 1.2 kV | 1.17 V | 1.5 kA | 1.5 mA | - 40 C | + 150 C | Reel | |||||
Mfr: SS32-E3/57T TTI: SS32-E3/57T Vishay Semiconductors Availability: 850In StockSchottky Diodes & Rectifiers 3.0 Amp 20 Volt | 850In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | MBRS320TRPBF | |||
Mfr: 1N5817-E3/54 TTI: 1N5817-E3/54 Vishay Semiconductors Availability: 115,500In StockSchottky Diodes & Rectifiers Vr/20V Io/1A | 115,500In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 20 V | 750 mV | 25 A | 1 mA | - 65 C | + 150 C | 1N5817 | Reel | 1N5817TR | |||
Mfr: RB060MM-60TR TTI: RB060MM-60TR ROHM Semiconductor Availability: 30,000In StockSchottky Diodes & Rectifiers Diode; Schottky 60V, 2A | 30,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 610 mV | 30 A | 50 uA | + 150 C | RB060MM-60 | Reel | RB060MM-60 | ||||
Mfr: B330LA-E3/61T TTI: B330LA-E3/61T Vishay Semiconductors Availability: 82,800In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt | 82,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 30 V | 500 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B330LA-E3/5AT | ||||
Mfr: SGL41-20-E3/96 TTI: SGL41-20-E3/96 Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers Vr/20V Io/1A | 7,500In Stock | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 20 V | 500 mV | 30 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: VS-30CTQ060-M3 TTI: VS-30CTQ060-M3 Vishay Semiconductors Availability: 2,900In StockSchottky Diodes & Rectifiers 60V 2 x 15A IF C.A. TO-220AB | 2,900In Stock | Schottky Rectifiers | Through Hole | TO-220AB-3L | Dual Anode Common Cathode | Si | 15 A | 60 V | 620 mV | 1 kA | 800 uA | - 55 C | + 150 C | Tube | |||||
Mfr: VS-30WQ10FN-M3 TTI: VS-30WQ10FN-M3 Vishay Semiconductors Availability: 825In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 825In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 100 V | 630 mV | 440 A | 4.9 mA | - 40 C | + 150 C | Tube | |||||
Mfr: MSS1P3L-M3/89A TTI: MSS1P3L-M3/89A Vishay Semiconductors Availability: 117,000In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 117,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 30 V | 500 mV | 25 A | 250 uA | - 55 C | + 150 C | MSS1P3L | Reel | ||||
Mfr: RB160VYM-40FHTR TTI: RB160VYM-40FHTR ROHM Semiconductor Availability: 48,000In StockSchottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A | 48,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 40 V | 490 mV | 10 A | 4 uA | + 150 C | AEC-Q101 | Reel | RB160VYM-40FH | ||||
Mfr: RBR3MM40BTFTR TTI: RBR3MM40BTFTR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU; SOD-123FL | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 3 A | 40 V | 580 mV | 30 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3MM40BTF |