Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3PL45-M3/H TTI: V3PL45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A 45V SMP TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220A-2 | Single | Si | 3 A | 45 V | 540 mV | 80 A | 450 uA | - 40 C | + 150 C | V3PL45 | Reel | ||||
Mfr: V30K45-01HM3/H TTI: V30K45-01HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 30A TMBS FlatPAK 5 x 6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 45 V | 540 mV | 240 A | 2 mA | - 40 C | + 150 C | V30K | AEC-Q101 | Reel | |||
Mfr: RB218RSM15STFTL1 TTI: RB218RSM15STFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 20A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 810 mV | 270 A | 450 nA | + 175 C | Reel | ||||||
Mfr: V10P103-M3/I TTI: V10P103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 100V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 100 V | 580 mV | 180 A | 11 mA | - 40 C | + 150 C | V10P | Reel | ||||
Mfr: V7NM153HM3/H TTI: V7NM153HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 7A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 7 A | 150 V | 900 mV | 120 A | 1 uA | - 40 C | + 175 C | V7N | Reel | ||||
Mfr: V30KM120-M3/H TTI: V30KM120-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 30A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 30 A | 120 V | 610 mV | 240 A | 200 uA | - 40 C | + 165 C | Reel | |||||
Mfr: V2PM10L-M3/H TTI: V2PM10L-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 2A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 740 mV | 50 A | 1 uA | - 40 C | + 175 C | V2PM10L | Reel | ||||
Mfr: SB110-E3/54 TTI: SB110-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Volt 1.0 Amp | 0In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 10 V | 480 mV | 50 A | 500 uA | - 55 C | + 125 C | SB | Reel | ||||
Mfr: SB120-E3/54 TTI: SB120-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-204AL-2 | Single | Si | 1 A | 20 V | 480 mV | 50 A | 500 uA | - 65 C | + 125 C | Reel | SB120-E3/73 | ||||
Mfr: SS33-E3/9AT TTI: SS33-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 30 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS33 | Reel | SS33-E3/57T | |||
Mfr: SS23-E3/5BT TTI: SS23-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 30 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS23 | Reel | SS23-E3/52T | |||
Mfr: SS2H10-E3/5BT TTI: SS2H10-E3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: V10P12-M3/86A TTI: V10P12-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A,120V, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 120 V | 620 mV | 160 A | 8.5 mA | - 40 C | + 150 C | Reel | |||||
Mfr: VFT3080S-E3/4W TTI: VFT3080S-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A,80V,Trench | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Single | Si | 30 A | 80 V | 820 mV | 200 A | 70 uA | - 55 C | + 150 C | Tube | |||||
Mfr: SS2P3-M3/84A TTI: SS2P3-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 30 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | Reel | SS2P3-M3/85A | |||
Mfr: VS-50WQ04FNTRL-M3 TTI: VS-50WQ04FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Si | FRED Pt | Reel | |||||||||||||||
0In Stock | Schottky Diodes | SMD/SMT | DO-219AB-2 | Single | Si | 500 mA | 20 V | 360 mV | 40 A | 250 uA | - 55 C | + 150 C | SL02-M | Reel | |||||
Mfr: VS-STPS1045BTR-M3 TTI: VS-STPS1045BTR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single Dual Anode | Si | 10 A | 45 V | 630 mV | 390 A | 200 uA | - 40 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-200CNQ045PBF TTI: VS-200CNQ045PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200 Amp 45 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 200 A | 45 V | 680 mV | 26 kA | 10 mA | - 55 C | + 150 C | Bulk | 200CNQ045PBF | ||||
Mfr: VFT2060C-E3/4W TTI: VFT2060C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,60V, DUAL TRENCH SKY RECT. | 0In Stock | Through Hole | ITO-220-3 | Dual | 20 A | 490 mV | 150 A | 50 uA | - 55 C | + 150 C | Tube | ||||||||
Mfr: MBRF1090-M3/4W TTI: MBRF1090-M3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A,90V,TRENCH SKY RECT. | 0In Stock | Si | Tube | ||||||||||||||||
Mfr: B350A-M3/61T TTI: B350A-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,50V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 50 V | 550 mV | 50 A | 2.9 mA | - 55 C | + 150 C | Reel | |||||
Mfr: SSA23L-M3/61T TTI: SSA23L-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT | 0In Stock | Si | Reel | ||||||||||||||||
Mfr: VFT10200C-E3/4W TTI: VFT10200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VxT10200C | Tube | ||||
Mfr: SS22S-E3/61T TTI: SS22S-E3/61T Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 20 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS22S | Reel |