Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10KL45DU-M3/H TTI: V10KL45DU-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 45 V | 480 mV | 100 A | 650 uA | - 40 C | + 150 C | V10KL-DU | Reel | ||||
Mfr: V8KM60DU-M3/I TTI: V8KM60DU-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 4A dual TMBS FlatPAK 5 x 6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 8 A | 60 V | 560 mV | 80 A | 300 uA | - 40 C | + 175 C | V8KM60DU | Reel | ||||
Mfr: V40DM150C-M3/I TTI: V40DM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.24 V | 160 A | 250 uA | - 40 C | + 175 C | V40DM | Reel | ||||
Mfr: V60DM100C-M3/I TTI: V60DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 800 uA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: V60DM45CHM3/I TTI: V60DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 610 mV | 320 A | 1.1 mA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: VBT2080S-E3/4W TTI: VBT2080S-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,80V,Trench | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 20 A | 80 V | 800 mV | 150 A | 30 uA | - 55 C | + 150 C | VxT2080x | Tube | ||||
Mfr: DSSK80-0008D TTI: DSSK80-0008D Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 80 Amps 8V | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 80 A | 8 V | 340 mV | 600 A | 200 mA | - 55 C | + 150 C | DSSK80-0008 | Tube | ||||
Mfr: V10KM120DUHM3/H TTI: V10KM120DUHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 5A dual TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 120 V | 810 mV | 100 A | 350 uA | - 40 C | + 175 C | V10KM-DU | AEC-Q101 | Reel | |||
Mfr: V8P20-M3/86A TTI: V8P20-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A,200V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single | Si | 2.2 A | 200 V | 1.4 V | 150 A | 250 uA | - 40 C | + 150 C | V8P | Reel | ||||
Mfr: SL22-E3/5BT TTI: SL22-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 2.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 440 mV | 100 A | 400 uA | - 55 C | + 150 C | Reel | |||||
Mfr: YQ8RSM10SDTFTL1 TTI: YQ8RSM10SDTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 8A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 8 A | 100 V | 630 mV | 140 A | 60 uA | + 175 C | Reel | ||||||
Mfr: V3N22HM3/H TTI: V3N22HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 3A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | 3 A | 200 V | 820 mV | 60 A | 50 uA | - 40 C | + 175 C | V3N | Reel | |||||
Mfr: V1PM10-M3/H TTI: V1PM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V Ifsm 25A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 100 V | 580 mV | 25 A | 1 uA | - 40 C | + 175 C | V1PM10 | Reel | ||||
Mfr: RB520VM-30FHTE-17 TTI: RB520VM-30FHTE-17 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-323FL; UMD2 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 200 mA | 30 V | 580 mV | 1 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB520VM-30FH | ||||
Mfr: RBR5L30ADDTE25 TTI: RBR5L30ADDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 5A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 5 A | 30 V | 540 mV | 50 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR5L30ADD | ||||
Mfr: VS-STPS40L15CW-N3 TTI: VS-STPS40L15CW-N3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 0In Stock | Schottky Diodes | Through Hole | Single | Si | 40 A | 15 V | 520 mV | 700 A | 10 mA | - 55 C | + 125 C | Tube | ||||||
Mfr: V10K100DU-M3/H TTI: V10K100DU-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | V10K-DU | Reel | ||||
Mfr: CUHS20F30,H3F TTI: CUHS20F30,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 380pF | 0In Stock | Schottky Diodes | SMD/SMT | US2H-2 | Single | Si | 2 A | 30 V | 350 mV | 10 A | 25 uA | + 150 C | CUHSxx | Reel | |||||
Mfr: V20DM100CHM3/I TTI: V20DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 740 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | ||||
Mfr: V40PWM10CHM3/I TTI: V40PWM10CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 810 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW10CHM3/I | ||
Mfr: V35PW10HM3/I TTI: V35PW10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 100 V | 800 mV | 260 A | 1 mA | - 40 C | + 150 C | V35PW10 | AEC-Q101 | Reel | V35PWM10HM3/I | ||
Mfr: RBR1VYM40AFHTR TTI: RBR1VYM40AFHTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Low VF, 40V, 1A, SOD-323HE, Schottky Barrier Diode for Automotive | 0In Stock | Reel | |||||||||||||||||
Mfr: YQ60NL10CDFHTL TTI: YQ60NL10CDFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 60A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-263FL-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 700 mV | 150 A | 200 uA | + 150 C | AEC-Q101 | Reel | |||||
Mfr: RB218RSM10STL1 TTI: RB218RSM10STL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 20A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 790 mV | 300 A | 280 nA | + 175 C | Reel | ||||||
Mfr: V35PWL63HM3/I TTI: V35PWL63HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Reel |