Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3FL45HM3/I TTI: V3FL45HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 3A SM TMBS | 0In Stock | SMD/SMT | DO-219AB-2 | Single | Si | Reel | |||||||||||||
Mfr: RB068LAM-30TFTR TTI: RB068LAM-30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 2A 0.7V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 2 A | 30 V | 700 mV | 50 A | 800 nA | + 150 C | AEC-Q101 | Reel | RB068LAM-30TF | ||||
Mfr: BAS70-00-G3-08 TTI: BAS70-00-G3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 70 Volt 200mA Single | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 70 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS70-G | Reel | BAS70-00-V-G-08 | |||
Mfr: VS-6CWQ06FNTRL-M3 TTI: VS-6CWQ06FNTRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Dual Anode Common Cathode | Si | 3.5 A | 60 V | 610 mV | 490 A | 2 mA | - 40 C | + 150 C | FRED Pt | Reel | |||||
Mfr: RB168VWM200TFTR TTI: RB168VWM200TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 200V 1A, PMDE, Ultra low IR SBD for Automotive : RB168VWM200TF is a ultra low IR schottky barrier diode, suitable for General rectification. It is a highly reliable product for automotive. | 0In Stock | Schottky Barrier Diode | SMD/SMT | PMDE-2 | Single | Si | 1 A | 200 V | 850 mV | 20 A | 30 nA | + 175 C | AEC-Q101 | Reel | |||||
Mfr: V5N3202HM3/I TTI: V5N3202HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A, 200V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 5 A | 200 V | 790 mV | 100 A | 70 uA | - 40 C | + 175 C | V5N3202 | Reel | ||||
Mfr: VSS8D5M6HM3/H TTI: VSS8D5M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 5 A | 60 V | 580 mV | 60 A | 350 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: RBS2MM40BTR TTI: RBS2MM40BTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 2A SM SKY | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 40 V | 370 mV | 35 A | 230 uA | + 125 C | Reel | RBS2MM40B | |||||
Mfr: VS-MBRB735-M3 TTI: VS-MBRB735-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Single | Si | FRED Pt | Tube | ||||||||||||||
Mfr: RB168VWM-40TR TTI: RB168VWM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 1 A | 40 V | 690 mV | 30 A | 500 nA | + 175 C | Reel | RB168VWM-40 | |||||
Mfr: RBQ10RSM65BTL1 TTI: RBQ10RSM65BTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 65V 10A SBD | 0In Stock | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 10 A | 65 V | 600 mV | 150 A | 26 uA | + 175 C | Reel | RBQ10RSM65B | |||||
Mfr: V8PAM10SHM3/H TTI: V8PAM10SHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 840 mV | 90 A | 180 uA | - 40 C | + 175 C | V8PAM-S | Reel | ||||
Mfr: RB168VWM150TFTR TTI: RB168VWM150TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 1A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 1 A | 150 V | 890 mV | 25 A | 1 uA | + 175 C | Reel | RB168VWM150TF | |||||
Mfr: BAS581-02V-G3-08 TTI: BAS581-02V-G3-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .03A SM SCHOTTKY | 0In Stock | Single | Reel | ||||||||||||||||
Mfr: VSS8D3M10-M3/I TTI: VSS8D3M10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 3A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 3 A | 100 V | 670 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: CRS10I30B(TE85L,QM TTI: CRS10I30B(TE85L,QM Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | 0In Stock | Schottky Diodes | Si | CRS10I30 | Reel | ||||||||||||||
Mfr: YQ30NL10SDTL TTI: YQ30NL10SDTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 30A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | TO-263L-3 | Single | Si | 30 A | 100 V | 910 mV | 150 A | 95 uA | + 150 C | Reel | ||||||
Mfr: V40DM153C-M3/I TTI: V40DM153C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 40A SM TMBS | 0In Stock | Dual Anode Common Cathode | V40DM | Reel | |||||||||||||||
Mfr: BAT46W-G3-18 TTI: BAT46W-G3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W-G | Reel | BAT46W-V-G-18 | |||
Mfr: SS5P10-M3/87A TTI: SS5P10-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 100 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 100 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P10 | Reel | ||||
Mfr: V20KM45HM3/H TTI: V20KM45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 20A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 20 A | 45 V | 560 mV | 220 A | 150 uA | - 40 C | + 165 C | Reel | |||||
Mfr: RBR1VWM60ATR TTI: RBR1VWM60ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Dio de | 0In Stock | Schottky Diodes | SMD/SMT | PMDE-2 | Single | Si | 1 A | 60 V | 530 mV | 20 A | 75 uA | + 150 C | Reel | RBR1VWM60A | |||||
Mfr: RB068L150DDTE25 TTI: RB068L150DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 2A SBD | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 150 V | 810 mV | 90 A | 3 uA | + 175 C | AEC-Q101 | Reel | RB068L150DD | ||||
Mfr: RBR3L60ADDTE25 TTI: RBR3L60ADDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 3A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 660 mV | 40 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3L60ADD | ||||
Mfr: V20PWM15C-M3/I TTI: V20PWM15C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 1.16 V | 150 A | 150 uA | - 40 C | + 175 C | V20PWM15C | Reel | V20PW15C-M3/I |