Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20PWM45C-M3/I TTI: V20PWM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 540 mV | 150 A | 200 uA | - 40 C | + 175 C | V20PWM45C | Reel | V20PW45C-M3/I | |||
Mfr: RB058LAM-30TR TTI: RB058LAM-30TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V Vr 3A Io Schottky Br Diode | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 30 V | 680 mV | 80 A | 2.5 uA | + 150 C | Reel | RB058LAM-30 | |||||
Mfr: RB055LAM-40TR TTI: RB055LAM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V Vr 0.1mA IR Schottky Br Diode | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 40 V | 620 mV | 70 A | 100 uA | + 150 C | Reel | RB055LAM-40 | |||||
Mfr: RB058L150DDTE25 TTI: RB058L150DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 3A SBD | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 150 V | 760 mV | 90 A | 3 uA | + 175 C | AEC-Q101 | Reel | RB058L150DD | ||||
Mfr: RSX301LAM30TFTR TTI: RSX301LAM30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 3A 0.42V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 30 V | 420 mV | 100 A | 200 uA | + 150 C | AEC-Q101 | Reel | RSX301LAM30TF | ||||
0In Stock | Schottky Diodes | SMD/SMT | Dual Anode Common Cathode | Si | 100 mA | 40 V | 600 mV | 1 A | 5 uA | - 40 C | + 100 C | 1SS393 | Reel | ||||||
0In Stock | Schottky Diodes | SMD/SMT | SOT-346-3 | Dual | Si | 100 mA | 45 V | 540 mV | 1 A | 5 uA | - 40 C | + 100 C | 1SS396 | AEC-Q101 | Reel | ||||
Mfr: V8PA6HM3/I TTI: V8PA6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 60V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 60 V | 550 mV | 100 A | 600 uA | - 40 C | + 150 C | V8PA | AEC-Q101 | Reel | V8PA6-M3/I | ||
Mfr: V8PAM10-M3/I TTI: V8PAM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 100V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 700 mV | 100 A | 200 uA | - 40 C | + 175 C | V8PAM | Reel | V8PAM10HM3/I | |||
Mfr: RB162MM-60TFTR TTI: RB162MM-60TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 60V VR 1A 0.65V VF PMDU; SOD-123FL | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 650 mV | 20 A | 100 uA | + 150 C | AEC-Q101 | Reel | RB162MM-60TF | ||||
Mfr: RBR20NS30AFHTL TTI: RBR20NS30AFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 10A 0.55 VF TO-263S(D2PAK);SC-83 | 0In Stock | Schottky Diodes | SMD/SMT | TO-263-3 | Dual Anode Common Cathode | Si | 20 A | 30 V | 550 mV | 100 A | 200 uA | + 150 C | AEC-Q101 | Reel | RBR20NS30AFH | ||||
Mfr: RBR2L30ADDTE25 TTI: RBR2L30ADDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 2A SBD | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 30 V | 490 mV | 40 A | 80 uA | + 150 C | AEC-Q101 | Reel | RBR2L30ADD | ||||
Mfr: RBR3L30BDDTE25 TTI: RBR3L30BDDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 3A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 30 V | 530 mV | 40 A | 80 uA | + 150 C | AEC-Q101 | Reel | RBR3L30BDD | ||||
Mfr: RB068L-40DDTE25 TTI: RB068L-40DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 2A SBD | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 690 mV | 50 A | 1 uA | + 175 C | AEC-Q101 | Reel | RB068L-40DD | ||||
Mfr: RB530SM-40T2R TTI: RB530SM-40T2R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 100 mA | 40 V | 710 mV | 1 A | 15 uA | + 150 C | Reel | RB530SM-40 | |||||
Mfr: RB551VM-40TE-17 TTI: RB551VM-40TE-17 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323FL--2 | Single | Si | 200 mA | 40 V | 430 mV | 1 A | 300 uA | + 125 C | Reel | RB551VM-40 | |||||
Mfr: SS2FH6-M3/H TTI: SS2FH6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SMF SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 640 mV | 40 A | 90 uA | - 55 C | + 175 C | Reel | |||||
Mfr: VSSAF5N50-M3/6A TTI: VSSAF5N50-M3/6A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 50V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 50 V | 410 mV | 100 A | 1.4 mA | - 40 C | + 150 C | VSSAF5N | Reel | ||||
Mfr: V60D120CHM3/I TTI: V60D120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 120 V | 910 mV | 320 A | 14 uA | - 40 C | + 150 C | V60D | AEC-Q101 | Reel | |||
Mfr: VS-6TQ045STRL-M3 TTI: VS-6TQ045STRL-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 6 A | 45 V | 600 mV | 690 A | 800 uA | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-MBRB2035CT-M3 TTI: VS-MBRB2035CT-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Si | FRED Pt | Tube | |||||||||||||||
Mfr: RB168L-40TE25 TTI: RB168L-40TE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SBD | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 650 mV | 50 A | 550 nA | + 150 C | Reel | RB168L-40 | |||||
Mfr: RB088NS100TL TTI: RB088NS100TL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Sctky Bar Diode LPDS, EDEC | 0In Stock | Schottky Diodes | SMD/SMT | TO-263-3 | Dual Anode Common Cathode | Si | 10 A | 110 V | 870 mV | 100 A | 5 uA | + 150 C | Reel | RB088NS100 | |||||
Mfr: SS2FH10HM3/H TTI: SS2FH10HM3/H Vishay Semiconductors Schottky Diodes & Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 100 V | 770 mV | 50 A | 5 uA | - 55 C | + 175 C | V40PM45C | AEC-Q101 | Reel | |||
Mfr: RB060L-40DDTE25 TTI: RB060L-40DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers NPN Driver Transistor | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 500 mV | 70 A | 1 mA | + 125 C | AEC-Q101 | Reel | RB060L-40DD |