• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12,793 Results
12,793 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BAS40-04-E3-08
TTI: BAS40-04-E3-08
Vishay Semiconductors
Availability:

93,000In Stock

Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode

93,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
40 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS40
Reel
Datasheet
Mfr: SS13-E3/61T
TTI: SS13-E3/61T
Vishay Semiconductors
Availability:

34,200In Stock

3,600 On Order
Expected 04-Mar-27
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt

34,200In Stock

3,600 On Order
Expected 04-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
30 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS13
Reel
SS13-E3/5AT
Datasheet
Mfr: SSA24-E3/61T
TTI: SSA24-E3/61T
Vishay Semiconductors
Availability:

433,800In Stock

Schottky Diodes & Rectifiers 2.0 Amp 40 Volt

433,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
40 V
490 mV
60 A
200 uA
- 65 C
+ 150 C
Reel
SSA24-E3/5AT
Datasheet
Mfr: SS10PH10-M3/86A
TTI: SS10PH10-M3/86A
Vishay Semiconductors
Availability:

420,000In Stock

Schottky Diodes & Rectifiers 10 Amp 100 Volt 200 Amp IFSM

420,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single Dual Anode
Si
10 A
100 V
880 mV
200 A
10 uA
- 55 C
+ 175 C
SS10P
Reel
Datasheet
Mfr: VS-50WQ10FN-M3
TTI: VS-50WQ10FN-M3
Vishay Semiconductors
Availability:

6,750In Stock

3,975 On Order
Expected 28-Sep-26
Schottky Diodes & Rectifiers Schottky - D-PAK-e3

6,750In Stock

3,975 On Order
Expected 28-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
5.5 A
100 V
630 mV
330 A
4 mA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: B340LB-E3/52T
TTI: B340LB-E3/52T
Vishay Semiconductors
Availability:

37,500In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

37,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
3 A
40 V
450 mV
100 A
400 uA
- 65 C
+ 150 C
B340
Reel
Datasheet
Mfr: VS-MBRS140-M3/5BT
TTI: VS-MBRS140-M3/5BT
Vishay Semiconductors
Availability:

99,200In Stock

Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier

99,200In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
40 V
770 mV
380 A
4 mA
- 55 C
+ 150 C
Reel
MBRS140TRPBF
Datasheet
Mfr: V25PN60-M3/86A
TTI: V25PN60-M3/86A
Vishay Semiconductors
Availability:

10,500In Stock

Schottky Diodes & Rectifiers 25A, 60V, SMPC, TRENCH SKY RECT.

10,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single Dual Anode
Si
25 A
60 V
450 mV
300 A
140 mA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: VS-10BQ040-M3/5BT
TTI: VS-10BQ040-M3/5BT
Vishay Semiconductors
Availability:

176,000In Stock

16,000 On Order
Expected 09-Oct-26
Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier

176,000In Stock

16,000 On Order
Expected 09-Oct-26
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
40 V
520 mV
430 A
9 mA
- 55 C
+ 150 C
Reel
10BQ040TRPBF
Datasheet
Mfr: PMEG2010ER,115
TTI: PMEG2010ER,115
Nexperia
Availability:

27,000In Stock

End of Life
Schottky Diodes & Rectifiers PMEG2010ER/SOD123W/CFP3

27,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SOD-123W-2
Single
Si
1 A
20 V
310 mV
50 A
1 mA
- 55 C
+ 150 C
Reel
934061456115
Datasheet
Mfr: B160-E3/61T
TTI: B160-E3/61T
Vishay Semiconductors
Availability:

46,800In Stock

Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

46,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
60 V
750 mV
30 A
200 uA
- 65 C
+ 150 C
Reel
Datasheet
Mfr: SS2H10-E3/52T
TTI: SS2H10-E3/52T
Vishay Semiconductors
Availability:

1,285,500In Stock

Schottky Diodes & Rectifiers 2.0 Amp 100 Volt

1,285,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
100 V
790 mV
75 A
10 uA
- 65 C
+ 175 C
SS2H10
Reel
Datasheet
Mfr: V12P10-M3/86A
TTI: V12P10-M3/86A
Vishay Semiconductors
Availability:

22,500In Stock

Schottky Diodes & Rectifiers 12 Amp 100 Volt

22,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
12 A
100 V
700 mV
200 A
250 uA
- 40 C
+ 150 C
V12Pxx
Reel
Datasheet
Mfr: SSA34-E3/61T
TTI: SSA34-E3/61T
Vishay Semiconductors
Availability:

113,400In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

113,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
40 V
490 mV
75 A
200 uA
- 65 C
+ 150 C
Reel
SSA34-E3/5AT
Datasheet
Mfr: B330LA-E3/61T
TTI: B330LA-E3/61T
Vishay Semiconductors
Availability:

82,800In Stock

Schottky Diodes & Rectifiers 3.0 Amp 30 Volt

82,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
30 V
500 mV
65 A
500 uA
- 65 C
+ 150 C
Reel
B330LA-E3/5AT
Datasheet
Mfr: SGL41-20-E3/96
TTI: SGL41-20-E3/96
Vishay Semiconductors
Availability:

7,500In Stock

Schottky Diodes & Rectifiers Vr/20V Io/1A

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
MELF
DO-213AB
Single
Si
1 A
20 V
500 mV
30 A
500 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VS-30CTQ060-M3
TTI: VS-30CTQ060-M3
Vishay Semiconductors
Availability:

2,900In Stock

Schottky Diodes & Rectifiers 60V 2 x 15A IF C.A. TO-220AB

2,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220AB-3L
Dual Anode Common Cathode
Si
15 A
60 V
620 mV
1 kA
800 uA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: VS-30WQ10FN-M3
TTI: VS-30WQ10FN-M3
Vishay Semiconductors
Availability:

825In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

825In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
3.5 A
100 V
630 mV
440 A
4.9 mA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: MSS1P3L-M3/89A
TTI: MSS1P3L-M3/89A
Vishay Semiconductors
Availability:

117,000In Stock

Schottky Diodes & Rectifiers 1.0 Amp 30 Volt

117,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
1 A
30 V
500 mV
25 A
250 uA
- 55 C
+ 150 C
MSS1P3L
Reel
Datasheet
Mfr: RB160VYM-40FHTR
TTI: RB160VYM-40FHTR
ROHM Semiconductor
Availability:

48,000In Stock

Schottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A

48,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-323HE-2
Single
Si
1 A
40 V
490 mV
10 A
4 uA
+ 150 C
AEC-Q101
Reel
RB160VYM-40FH
Datasheet
Mfr: RBR3MM40BTFTR
TTI: RBR3MM40BTFTR
ROHM Semiconductor
Availability:

3,000In Stock

Schottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU; SOD-123FL

3,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-123FL-2
Single
Si
3 A
40 V
580 mV
30 A
100 uA
+ 150 C
AEC-Q101
Reel
RBR3MM40BTF
Datasheet
Mfr: SD103A-TR
TTI: SD103A-TR
Vishay Semiconductors
Availability:

20,000In Stock

Schottky Diodes & Rectifiers 20mA 40 Volt

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
Through Hole
DO-35-2
Single
Si
200 mA
40 V
600 mV
15 A
5 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VS-50WQ03FN-M3
TTI: VS-50WQ03FN-M3
Vishay Semiconductors
Availability:

14,925In Stock

Schottky Diodes & Rectifiers 5.5A 30V Single Die

14,925In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
5.5 A
30 V
350 mV
320 A
3 mA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: SSC53L-E3/57T
TTI: SSC53L-E3/57T
Vishay Semiconductors
Availability:

8,500In Stock

Schottky Diodes & Rectifiers 5.0 Amp 30 Volt

8,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
5 A
30 V
450 mV
175 A
700 uA
- 65 C
+ 150 C
Reel
Datasheet
Mfr: VS-MBRS360-M3/9AT
TTI: VS-MBRS360-M3/9AT
Vishay Semiconductors
Availability:

108,500In Stock

Schottky Diodes & Rectifiers 3A 60V Single Die Schottky Rectifier

108,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
3 A
60 V
610 mV
790 A
30 mA
- 55 C
+ 150 C
Reel
MBRS360TRPBF
  • 1
  • 2
  • 3
  • 4