Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20PW45CHM3/I TTI: V20PW45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 520 mV | 150 A | 1 mA | - 40 C | + 150 C | V20PW45C | AEC-Q101 | Reel | V20PWM45CHM3/I | ||
Mfr: RB501SM-30T2R TTI: RB501SM-30T2R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .1A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 100 mA | 30 V | 350 mV | 1 A | 10 uA | + 125 C | Reel | RB501SM-30 | |||||
Mfr: RB520VM-40TE-17 TTI: RB520VM-40TE-17 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .2A SM SKY BARRI | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 200 mA | 40 V | 550 mV | 1 A | 10 uA | + 150 C | Reel | RB520VM-40 | |||||
Mfr: RB550VYM-30FHTR TTI: RB550VYM-30FHTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 30 V | 480 mV | 5 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB550VYM-30FH | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 12 A | 100 V | - 55 C | + 150 C | DST | Reel | ||||||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 20 A | 50 V | - 55 C | + 150 C | DST | Reel | ||||||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 60 V | 440 mV | 140 A | 20 uA | - 55 C | + 150 C | DST | Reel | |||||
Mfr: VSSAF5M12HM3/H TTI: VSSAF5M12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 120V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 120 V | 640 mV | 100 A | 6 mA | - 40 C | + 175 C | VSSAF5M | AEC-Q101 | Reel | |||
Mfr: VSSAF5M15-M3/H TTI: VSSAF5M15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 150V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 150 V | 680 mV | 100 A | 4 mA | - 40 C | + 175 C | VSSAF5M | Reel | ||||
Mfr: SS14-M3/61T TTI: SS14-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,40V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 500 mV | 40 A | 6 mA | - 65 C | + 150 C | SS14 | Reel | ||||
Mfr: VBT1045BP-E3/8W TTI: VBT1045BP-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V Schottky PV Solar Bypass | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Single | Si | 10 A | 45 V | 570 mV | 100 A | 500 uA | - 40 C | + 150 C | Reel | |||||
Mfr: CBS10S30,L3F TTI: CBS10S30,L3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sm signal Schottky diode | 0In Stock | Single | Reel | ||||||||||||||||
Mfr: V20D202C-M3/I TTI: V20D202C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,200V,SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 200 V | 830 mV | 150 A | 150 uA | - 40 C | + 175 C | V20D | Reel | ||||
Mfr: VS-MBRB1045-M3 TTI: VS-MBRB1045-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 10 A | 45 V | 840 mV | 1.06 kA | 100 uA | - 65 C | + 150 C | FRED Pt | Tube | |||||
Mfr: V40PW45C-M3/I TTI: V40PW45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If(AV) 40A Vrrm 45V TMBS eSMP Trench MOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 560 mV | 240 A | 1.2 mA | - 40 C | + 150 C | V40PW | Reel | V40PWM45C-M3/I | |||
Mfr: RBR3MM30ATR TTI: RBR3MM30ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 3A-IO Single | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 3 A | 30 V | 510 mV | 30 A | 100 uA | + 150 C | Reel | RBR3MM30A | |||||
Mfr: VSS8D2M10-M3/I TTI: VSS8D2M10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 100 V | 660 mV | 50 A | 150 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VSS8D2M15HM3/I TTI: VSS8D2M15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 150 V | 1 V | 50 A | 150 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D2M6HM3/H TTI: VSS8D2M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D2M6HM3/I TTI: VSS8D2M6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | AEC-Q101 | Reel | |||
Mfr: VSS8D2M6-M3/H TTI: VSS8D2M6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AD-2 | Single | Si | 2 A | 60 V | 540 mV | 60 A | 200 uA | - 40 C | + 175 C | VSS8D | Reel | ||||
Mfr: VF20120C-M3/4W TTI: VF20120C-M3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,120V,TRENCH SKY RECT. | 0In Stock | Si | Tube | ||||||||||||||||
Mfr: SS5P9-M3/86A TTI: SS5P9-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 90 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P9 | Reel | ||||
Mfr: 1SS385,LF(CT TTI: 1SS385,LF(CT Toshiba Availability: 0In StockSchottky Diodes & Rectifiers RECT 10V .1A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | SSM-3 | Single | Si | 100 mA | 15 V | 350 mV | 1 A | 20 uA | - 40 C | + 100 C | Reel | |||||
Mfr: V2PM10LHM3/H TTI: V2PM10LHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 2A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 100 V | 740 mV | 50 A | 1 uA | - 40 C | + 175 C | V2PM10L | Reel |