Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB160QS-40T18R TTI: RB160QS-40T18R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1.5A SKY | 0In Stock | Schottky Diodes | SMD/SMT | SOD-882-2 | Single | Si | 1.5 A | 40 V | 650 mV | 10 A | 20 uA | + 150 C | Reel | ||||||
Mfr: B140-E3/5AT TTI: B140-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | |||||
Mfr: SB1H100-E3/73 TTI: SB1H100-E3/73 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 1.0 Amp 50 Amp IFSM | 0In Stock | Schottky Diodes | Through Hole | DO-204AL-2 | Single | Si | 1 A | 100 V | 860 mV | 50 A | 1 uA | - 55 C | + 175 C | Reel | MBR1100 | ||||
Mfr: VS-8EWS08STR-M3 TTI: VS-8EWS08STR-M3 Vishay Semiconductors Schottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 0In Stock | Schottky Diodes | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 8 A | 800 V | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Reel | |||||
Mfr: 1SS367,H3F TTI: 1SS367,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode | 0In Stock | Schottky Rectifiers | 1SS367 | AEC-Q101 | Reel | ||||||||||||||
Mfr: VS-10WQ045FNTR-M3 TTI: VS-10WQ045FNTR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 10 A | 45 V | 530 mV | 400 A | 15 mA | - 40 C | + 175 C | Reel | |||||
Mfr: VS-12CWQ10FNTR-M3 TTI: VS-12CWQ10FNTR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 100 V | 650 mV | 330 A | 4 mA | - 55 C | + 150 C | Reel | |||||
Mfr: SS8P3L-M3/86A TTI: SS8P3L-M3/86A Vishay Semiconductors Schottky Diodes & Rectifiers 8.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 570 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | Reel | ||||
Mfr: RB081LAM-20TR TTI: RB081LAM-20TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 20V Vr 5A Io SOD-128 PMDTM Schottky | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 25 V | 450 mV | 80 A | 700 uA | + 125 C | Reel | RB081LAM-20 | |||||
Mfr: RB160VAM-60TR TTI: RB160VAM-60TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Diodes | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 60 V | 670 mV | 5 A | 40 uA | + 150 C | Reel | RB160VAM-60 | |||||
Mfr: V12PM10HM3/H TTI: V12PM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 12 A | 100 V | 690 mV | 200 A | 5 mA | - 40 C | + 175 C | V12PM | AEC-Q101 | Reel | |||
Mfr: VS-8EWF06STR-M3 TTI: VS-8EWF06STR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 0In Stock | Schottky Diodes | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 8 A | 600 V | 1.2 V | 150 A | 3 mA | - 40 C | + 150 C | Reel | |||||
Mfr: RB521SM-60T2R TTI: RB521SM-60T2R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V .2A SOD-523 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 200 mA | 60 V | 600 mV | 1 A | 100 uA | + 125 C | Reel | RB521SM-60 | |||||
Mfr: JDH2S02SL,L3F TTI: JDH2S02SL,L3F Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers High Freq Schottky .01A 10V | Not Available Online | Schottky Diodes | SMD/SMT | DSN0603-2 (SOD962-2) | Single | Si | 10 mA | 10 V | 240 mV | 25 uA | + 125 C | JDH2S02SL | Reel | ||||||
Mfr: SS2P6-M3/84A TTI: SS2P6-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 700 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | Reel | ||||
Mfr: V12PM153-M3/H TTI: V12PM153-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 12A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 12 A | 150 V | 850 mV | 200 A | 150 uA | - 40 C | + 175 C | Reel | |||||
Mfr: SB540A-E3/54 TTI: SB540A-E3/54 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt 150A IFSM @ 8.3ms | 0In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 40 V | 500 mV | 150 A | 500 uA | - 65 C | + 150 C | Reel | |||||
Mfr: V1FM15-M3/H TTI: V1FM15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | ||||
Mfr: SD103AW-E3-08 TTI: SD103AW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 350 mA 40 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
Mfr: BYM13-40-E3/96 TTI: BYM13-40-E3/96 Vishay Semiconductors Schottky Diodes & Rectifiers RECOMMENDED ALT SS14 | 0In Stock | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 40 V | 500 mV | 30 A | 500 uA | - 55 C | + 125 C | BYM13 | Reel | BYM13-40-E3/97 | |||
Mfr: BYS10-45-E3/TR3 TTI: BYS10-45-E3/TR3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 45 V | 500 mV | 40 A | 500 uA | - 65 C | + 150 C | Reel | BYS10-45-E3/TR | ||||
Mfr: SS210-E3/52T TTI: SS210-E3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100 Volt 1.5 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 100 V | 950 mV | 75 A | 30 uA | - 55 C | + 150 C | Reel | |||||
Mfr: RB080LAM-30TR TTI: RB080LAM-30TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V Vr 0.15mA IR Schottky Br Diode | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 30 V | 510 mV | 100 A | 150 uA | + 150 C | Reel | RB080LAM-30 | |||||
Mfr: VS-MBRB20100CT-M3 TTI: VS-MBRB20100CT-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 20 A | 100 V | 700 mV | 850 A | 15 mA | - 65 C | + 150 C | Tube | |||||
Mfr: RSX051VYM30FHTR TTI: RSX051VYM30FHTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V Vr 0.5A Io SBD SOD-323HE 0.5A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 500 mA | 30 V | 350 mV | 5 A | 40 uA | + 150 C | RSX051VYM30FH | AEC-Q101 | Reel | RSX051VYM30FH |