Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SK26-R1-00001 TTI: SK26-R1-00001 Panjit Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 0In Stock | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 50 A | 90 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: MB2H60AL-AU-R1-000A1 TTI: MB2H60AL-AU-R1-000A1 Panjit Availability: 0In Stock60,000 On Order Expected 29-Oct-26 Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 0In Stock60,000 On Order Expected 29-Oct-26 | AEC-Q101 | Reel | ||||||||||||||||
Mfr: SS1040FL-AU-R1-000A1 TTI: SS1040FL-AU-R1-000A1 Panjit Availability: 0In Stock30,000 On Order Expected 27-Oct-26 Schottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 0In Stock30,000 On Order Expected 27-Oct-26 | AEC-Q101 | Reel | ||||||||||||||||
Mfr: BAS70S-AU-R1-000A1 TTI: BAS70S-AU-R1-000A1 Panjit Availability: 0In Stock18,000 On Order Expected 28-Dec-26 Schottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 0In Stock18,000 On Order Expected 28-Dec-26 | SMD/SMT | Dual Series | 200 mA | 70 V | 900 mV | 600 mA | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: BAT54TW-R1-00001 TTI: BAT54TW-R1-00001 Panjit Availability: 0In Stock18,000 On Order Expected 29-Jan-27 Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 0In Stock18,000 On Order Expected 29-Jan-27 | Reel | |||||||||||||||||
Mfr: MSS2P3HM3-A/H TTI: MSS2P3HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 2A SM SCHOTTKY | 0In Stock | Si | MSS2P3 | Reel | |||||||||||||||
Mfr: BAS40WS-R1-00001 TTI: BAS40WS-R1-00001 Panjit Availability: 0In Stock35,000 On Order Expected 29-Jan-27 Schottky Diodes & Rectifiers RECT 40V .2A SM SCHOTTKY | 0In Stock35,000 On Order Expected 29-Jan-27 | Reel | |||||||||||||||||
Mfr: CES521,L3F TTI: CES521L3F Toshiba Availability: 0In Stock16,000 On Order Expected 29-Jan-27 Schottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY | 0In Stock16,000 On Order Expected 29-Jan-27 | Si | CES521 | Reel | |||||||||||||||
Mfr: SBA140AS-R1-00001 TTI: SBA140AS-R1-00001 Panjit Availability: 0In Stock27,000 On Order Expected 02-Feb-27 Schottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 0In Stock27,000 On Order Expected 02-Feb-27 | Reel | |||||||||||||||||
Mfr: SS16L-R1-00001 TTI: SS16L-R1-00001 Panjit Availability: 0In Stock14,400 On Order Expected 29-Jan-27 Schottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 0In Stock14,400 On Order Expected 29-Jan-27 | Reel | |||||||||||||||||
Mfr: BAT54A,215 TTI: BAT54A,215 Nexperia Availability: 0In StockSchottky Diodes & Rectifiers BAT54A/SOT23/TO-236AB | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 65 C | + 125 C | Reel | 933976360215 | ||||
Mfr: BAT721,215 TTI: BAT721,215 Nexperia Availability: 0In StockSchottky Diodes & Rectifiers BAT721/SOT23/TO-236AB | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 550 mV | 1 A | 15 uA | - 65 C | + 150 C | Reel | 934051290215 | ||||
Mfr: CUS05S40,H3F TTI: CUS05S40,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Single High-speed switching | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 500 mA | 40 V | 560 mV | 5 A | 50 uA | + 125 C | CUS05S40 | Reel | |||||
Mfr: PMEG3030EP,115 TTI: PMEG3030EP,115 Nexperia Availability: Not Available OnlineSchottky Diodes & Rectifiers PMEG3030EP/SOD128/FlatPower | Not Available Online | Schottky Rectifiers | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 30 V | 315 mV | 50 A | 1.5 mA | - 55 C | + 150 C | Reel | 934061474115 | ||||
Mfr: VSSAF3N50-M3/6A TTI: VSSAF3N50-M3/6A Vishay Semiconductors Schottky Diodes & Rectifiers 3A, 50V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 50 V | 400 mV | 80 A | 35 mA | - 40 C | + 150 C | VSSAF3N | Reel | ||||
Mfr: VSSAF5M6-M3/H TTI: VSSAF5M6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 60 V | 520 mV | 100 A | 7 mA | - 40 C | + 175 C | VSSAF5M | Reel | ||||
Mfr: VS-20BQ030-M3/5BT TTI: VS-20BQ030-M3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 2A 30V Single Die Schottky Rectifier | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 2 A | 30 V | 370 mV | 350 A | 15 mA | - 55 C | + 150 C | Reel | 20BQ030TRPBF | |||||
Mfr: SS1P3-M3/84A TTI: SS1P3-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 500 mV | 30 A | 150 uA | - 55 C | + 150 C | SS1P3 | Reel | ||||
Mfr: 1SS367,H3F TTI: 1SS367,H3F Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode | 0In Stock | Schottky Rectifiers | 1SS367 | AEC-Q101 | Reel | ||||||||||||||
Mfr: RB160VAM-60TR TTI: RB160VAM-60TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Diodes | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 60 V | 670 mV | 5 A | 40 uA | + 150 C | Reel | RB160VAM-60 | |||||
Mfr: VS-8EWS08STR-M3 TTI: VS-8EWS08STR-M3 Vishay Semiconductors Schottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 0In Stock | Schottky Diodes | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 8 A | 800 V | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Reel | |||||
Mfr: SS2P6-M3/84A TTI: SS2P6-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 700 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | Reel | ||||
Mfr: RB521SM-60T2R TTI: RB521SM-60T2R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V .2A SOD-523 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 200 mA | 60 V | 600 mV | 1 A | 100 uA | + 125 C | Reel | RB521SM-60 | |||||
Mfr: JDH2S02SL,L3F TTI: JDH2S02SL,L3F Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers High Freq Schottky .01A 10V | Not Available Online | Schottky Diodes | SMD/SMT | DSN0603-2 (SOD962-2) | Single | Si | 10 mA | 10 V | 240 mV | 25 uA | + 125 C | JDH2S02SL | Reel | ||||||
Mfr: VS-8EWF06STR-M3 TTI: VS-8EWF06STR-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 | 0In Stock | Schottky Diodes | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 8 A | 600 V | 1.2 V | 150 A | 3 mA | - 40 C | + 150 C | Reel |