• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12,800 Results
12,800 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SS5P10-M3/86A
TTI: SS5P10-M3/86A
Vishay Semiconductors
Availability:

178,500In Stock

Schottky Diodes & Rectifiers 5.0 Amp100 Volt

178,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
5 A
100 V
880 mV
150 A
15 uA
- 55 C
+ 150 C
SS5P10
Reel
Datasheet
Mfr: BAS70-06-E3-08
TTI: BAS70-06-E3-08
Vishay Semiconductors
Availability:

63,000In Stock

15,000 On Order
Expected 25-Jan-27
Schottky Diodes & Rectifiers 70 Volt 200mA Series

63,000In Stock

15,000 On Order
Expected 25-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Cathode Common Anode
Si
200 mA
70 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS70
Reel
Datasheet
Mfr: VS-30BQ100-M3/9AT
TTI: VS-30BQ100-M3/9AT
Vishay Semiconductors
Availability:

119,000In Stock

Schottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier

119,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
100 V
620 mV
800 A
5 mA
- 55 C
+ 175 C
Reel
30BQ100TRPBF
Datasheet
Mfr: VB30100S-E3/8W
TTI: VB30100S-E3/8W
Vishay Semiconductors
Availability:

9,600In Stock

Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS

9,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Single
Si
30 A
100 V
910 mV
250 A
1 mA
- 40 C
+ 150 C
Vx30xx0x
Reel
Datasheet
Mfr: VSSB310-E3/52T
TTI: VSSB310-E3/52T
Vishay Semiconductors
Availability:

107,250In Stock

Schottky Diodes & Rectifiers 3A100voltsTMBS

107,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
3 A
100 V
620 mV
80 A
250 uA
- 40 C
+ 150 C
Reel
Datasheet
Mfr: CD0603-B0240R
TTI: CD0603-B0240R
Bourns
Availability:

36,000In Stock

Schottky Diodes & Rectifiers 0603 40V 0.2A

36,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
Single
Si
200 mA
45 V
550 mV
2 A
10 uA
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BAS70-04-E3-08
TTI: BAS70-04-E3-08
Vishay Semiconductors
Availability:

111,000In Stock

63,000 On Order
Expected 01-Feb-27
Schottky Diodes & Rectifiers 70 Volt 200mA Series

111,000In Stock

63,000 On Order
Expected 01-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
70 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS70
Reel
Datasheet
Mfr: SS16-E3/5AT
TTI: SS16-E3/5AT
Vishay Semiconductors
Availability:

22,500In Stock

Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM

22,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
60 V
750 mV
40 A
200 uA
- 65 C
+ 150 C
Reel
SS16-E3/61T
Datasheet
Mfr: B360A-E3/61T
TTI: B360A-E3/61T
Vishay Semiconductors
Availability:

390,600In Stock

Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM

390,600In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
60 V
720 mV
50 A
200 uA
- 55 C
+ 150 C
B360
Reel
Datasheet
Mfr: DST2045AX
TTI: DST2045AX
Littelfuse
Availability:

500In Stock

19,500 On Order
Expected
Schottky Diodes & Rectifiers 45V 20A Axial

500In Stock

19,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
P600-2
Single
Si
20 A
45 V
580 mV
250 A
1.2 mA
- 55 C
+ 150 C
DST
Reel
Datasheet
Mfr: BAT54-02V-G3-08
TTI: BAT54-02V-G3-08
Vishay Semiconductors
Availability:

16,000In Stock

8,000 On Order
Expected 26-May-27
Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY

16,000In Stock

8,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-523-2
Single
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54-02V
Reel
Datasheet
Mfr: RB578VAM100TR
TTI: RB578VAM100TR
ROHM Semiconductor
Availability:

69,000In Stock

Schottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI

69,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
TUMD2M-2
Single
Si
700 mA
100 V
850 mV
5 A
200 nA
+ 150 C
Reel
RB578VAM100
Datasheet
Mfr: CUS08F30,H3F
TTI: CUS08F30,H3F
Toshiba
Availability:

0In Stock

30,000 On Order
Expected 18-Mar-27
Schottky Diodes & Rectifiers Single High-speed switching

0In Stock

30,000 On Order
Expected 18-Mar-27
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
800 mA
30 V
400 mV
5 A
50 uA
+ 125 C
CUS08F30
Reel
Datasheet
Mfr: SS13-E3/61T
TTI: SS13-E3/61T
Vishay Semiconductors
Availability:

30,600In Stock

63,000 On Order
Expected 16-Mar-27
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt

30,600In Stock

63,000 On Order
Expected 16-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
30 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS13
Reel
SS13-E3/5AT
Datasheet
Mfr: SS26S-E3/61T
TTI: SS26S-E3/61T
Vishay Semiconductors
Availability:

34,200In Stock

10,800 On Order
Expected 10-Dec-26
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM

34,200In Stock

10,800 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
60 V
750 mV
40 A
200 uA
- 55 C
+ 150 C
SS26S
Reel
Datasheet
Mfr: BAT54W,115
TTI: BAT54W,115
Nexperia
Availability:

930,000In Stock

End of Life
Schottky Diodes & Rectifiers BAT54W/SOT323/SC-70

930,000In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-323-3
Single
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 65 C
+ 125 C
Reel
934028880115
Datasheet
Mfr: SS2PH10-M3/84A
TTI: SS2PH10-M3/84A
Vishay Semiconductors
Availability:

336,000In Stock

Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM

336,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
2 A
100 V
770 mV
50 A
1 uA
- 55 C
+ 175 C
SS2PH10
Reel
Datasheet
Mfr: B140-E3/61T
TTI: B140-E3/61T
Vishay Semiconductors
Availability:

30,600In Stock

Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

30,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
520 mV
30 A
200 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: BAS40-04-E3-08
TTI: BAS40-04-E3-08
Vishay Semiconductors
Availability:

12,000In Stock

15,000 On Order
Expected 03-May-27
Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode

12,000In Stock

15,000 On Order
Expected 03-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
40 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS40
Reel
Datasheet
Mfr: V2PM10HM3/H
TTI: V2PM10HM3/H
Vishay Semiconductors
Availability:

31,500In Stock

Schottky Diodes & Rectifiers 100V 2A TMBS AEC-Q101 Qualified

31,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
2 A
100 V
750 mV
30 A
50 uA
- 40 C
+ 175 C
V2PM10
AEC-Q101
Reel
Datasheet
Mfr: VS-12CWQ10FN-M3
TTI: VS-12CWQ10FN-M3
Vishay Semiconductors
Availability:

6,300In Stock

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

6,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
12 A
100 V
950 mV
330 A
1 mA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: MBR1045-E3/45
TTI: MBR1045-E3/45
Vishay Semiconductors
Availability:

14,200In Stock

Schottky Diodes & Rectifiers 10 Amp 45 Volt

14,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-2
Single
Si
10 A
45 V
840 mV
150 A
100 uA
- 65 C
+ 150 C
MBR10
Tube
Datasheet
Mfr: B360B-E3/52T
TTI: B360B-E3/52T
Vishay Semiconductors
Availability:

261,000In Stock

Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM

261,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
3 A
60 V
660 mV
60 A
100 uA
- 55 C
+ 150 C
B360
Reel
Datasheet
Mfr: MBR1645-E3/45
TTI: MBR1645-E3/45
Vishay Semiconductors
Availability:

20,550In Stock

15,000 On Order
Expected 17-Dec-26
Schottky Diodes & Rectifiers 16 Amp 45 Volt

20,550In Stock

15,000 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
TO-220-2
Single
Si
16 A
45 V
630 mV
150 A
200 uA
- 65 C
+ 150 C
Tube
Datasheet
Mfr: SSA33L-E3/61T
TTI: SSA33L-E3/61T
Vishay Semiconductors
Availability:

23,400In Stock

Schottky Diodes & Rectifiers 3.0 Amp 30 Volt

23,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
30 V
450 mV
75 A
500 uA
- 65 C
+ 150 C
Reel
SSA33L-E3/5AT
  • 1
  • 2
  • 3
  • 4